RC0402FR-073K01L by YAGEO Corporation

Overview of RC0402FR-073K01L by YAGEO Corporation

The RC0402FR-073K01L is a fixed resistor featuring a metal glaze/thick film technology with a nominal resistance of 3010 ohms. It is designed for a maximum operating voltage of 50V and provides a precision tolerance of 1%. Engineered for durability and stability, this component supports a wide temperature range of -55°C to +155°C and has a temperature coefficient of 100 ppm/°C, making it highly reliable under varying environmental conditions. Its power rating is at 0.0625 Watts, and it conforms to surface mount technology standards, specifically the 0402 chip size.

Meticulously crafted with a package that measures just 1 mm in length and 0.5 mm in width, the RC0402FR-073K01L is optimized for compact electronic assemblies. This resistor is compliant with RoHS standards indicating a commitment to environmental safety by using materials free from lead and other harmful substances. Additionally, its terminals are finished with matte tin over a nickel barrier to enhance solderability and resistance to corrosion.

Industry Applications for RC0402FR-073K01L

The compact size, precision, and reliability of RC0402FR-073K01L potentially make it suitable for inclusion in various high-tech industries:

  • Consumer Electronics: This resistor might potentially be found in portable devices like smartphones and tablets, where precision is crucial and space is limited. The high-temperature range and robustness could benefit devices that require consistent performance under thermal stress.
  • Automotive: Given the wide operating temperature range and precision, the resistor could potentially be used in electronic control units (ECUs) or other automotive subsystems, although any such usages would need to conform to specific automotive quality standards such as AEC-Q100 if applicable.
  • Telecommunications: The RC0402FR-073K01L could possibly be employed in network hardware where stable operation across a range of temperatures is beneficial.
  • Computing and Data Storage: Used possibly in server farms or storage systems, where reliability and tolerance to temperature variations are critical for data integrity.

Note that these potential industry applications of RC0402FR-073K01L are conceptual and require detailed analysis and verification by engineering teams to ensure compliance with specific standards and processes relevant to each industry.

About YAGEO Corporation

YAGEO Corporation is a key player in the global electronics sector, focusing on the manufacturing of a wide array of resistor technologies, including Metal Glaze/Thick Film Resistors. They are renowned for their innovation in miniaturization, precision, and durability of electronic components, making them a preferred choice for OEMs and designers. The RC0402FR-073K01L is part of YAGEO’s extensive portfolio of chip resistors that align with contemporary needs for reduced size but increased performance across many electronic applications.

Where to Find RC0402FR-073K01L by YAGEO Corporation

To source the RC0402FR-073K01L, professionals and procurement specialists are recommended to visit Findchips.com. At findchips, you can compare current stock levels and pricing from multiple distributors and access information on alternative parts within the Metal Glaze/Thick Film Resistors category. Some historical distributors include DigiKey, Mouser Electronics, and Future Electronics; however, for the latest inventory and pricing, please check the site directly.

Compare pricing for RC0402FR-073K01L and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com