Q13MC3061000300 by Seiko Epson Corporation

Overview of Q13MC3061000300 by Seiko Epson Corporation

The Q13MC3061000300 is a fundamental mode quartz crystal with a nominal operating frequency of 0.032768 MHz, commonly utilized for timekeeping applications like real-time clocks (RTCs). Manufactured by Seiko Epson Corporation, this compact crystal unit is encapsulated in a RoHS compliant package-4, ensuring its compliance with current environmental regulations. With its low frequency tolerance of ±20 ppm and stability of 0.0144%, combined with a drive level of merely 1 µW, this component ensures reliable performance in wide-ranging temperature conditions from -40°C to +85°C. Its load capacitance of 12.5 pF and surface-mount capability are particularly useful features in modern electronic designs. Notably, this component caters to volume manufacturing needs with offerings like Tape and Reel packaging, facilitating efficient assembly processes.

Industry Applications for Q13MC3061000300

The characteristics of the Q13MC3061000300, such as its precision and environmental resilience, make it a suitable candidate for various high-reliability applications across multiple industries. It is important to clarify that the following are conceptual applications, contingent on further analysis and verification by pertinent engineering and design experts:

  • Space Technology and Aerospace: In such environments, reliability under extreme conditions is crucial. The -40°C to +85°C operating temperature range and frequency stability could make the Q13MC3061000300 potentially useful in satellite timekeeping systems or onboard computers where precise timing is critical.
  • Automotive: Given the crystal’s robustness in various temperature environments and precise frequency tolerance, it could be considered for automotive electronic systems such as ECUs (Electronic Control Units) and dashboard instrumentation. However, specific compliance with automotive industry standards like AEC-Q100 would need to be further investigated.
  • Robotics and Drones: Robotics and UAVs (Unmanned Aerial Vehicles) often require precise control systems where timing accuracy is crucial for stability and performance. The stability and low power consumption of the Q13MC3061000300 could be advantageous in such applications.

Note that these potential applications are illustrative and require thorough validation for compliance with specific industry standards and performance requirements.

About Seiko Epson Corporation

Seiko Epson Corporation, renowned for their precision in manufacturing and innovation in timekeeping and imaging technologies, plays a significant role in the domain of Quartz Crystals. The company develops a range of crystals and resonators that are key components in consumer electronics, automotive, and industrial applications. Specifically, the Q13MC3061000300 exemplifies their commitment to delivering high-performance, reliable crystal units suitable for a variety of demanding applications.

Where to Find Q13MC3061000300 by Seiko Epson Corporation

To procure the Q13MC3061000300, it’s recommended to research current availability and pricing through multiple distributors. Findchips.com is an excellent resource to compare offerings. Historically, this part has been available from distributors such as Chip1Stop and ComSIT USA. To explore alternative options within the Quartz Crystals category that might be available from Seiko Epson Corporation or other manufacturers, findchips.com provides a detailed listing and comparison tool.

Compare pricing for Q13MC3061000300 and other Quartz Crystals / Crystals/Resonators at findchips.com