Overview of CYV15G0204TRB-BGXC by Infineon Technologies AG
Belonging to the subcategory of Other Telecom ICs in the larger category of Telecommunication Circuits, the CYV15G0204TRB-BGXC from Infineon Technologies AG is a specialized telecom circuit. This component features a single-functionality design, is constructed using BiCMOS technology, and comes packaged in a 256-pin plastic ball grid array (PBGA256). The chip serves as a Serializer/Deserializer (SerDes) specifically tailored for HotLink applications. With dimensions of 27 mm by 27 mm and a seated height of 1.745 mm, this IC is optimized for high-performance telecom systems.
The CYV15G0204TRB-BGXC adheres to crucial industry standards including RoHS compliance for restriction of hazardous substances and is Reach compliant, ensuring adherence to EU regulations concerning chemical substances. Operating at a nominal supply voltage of 3.3V and capable of tolerating maximum temperatures up to 70°C, this IC is designed for commercial-grade applications. It also features a terminal pitch of 1.27 mm, employing a ball terminal form at the bottom of the package, and is capable of withstanding a peak reflow temperature of 260°C. While marked as obsolete, indicating that it is not recommended for use in new system designs, it remains a significant component in maintaining existing applications that require its specific functionalities.
Industry Applications for CYV15G0204TRB-BGXC
The CYV15G0204TRB-BGXC IC could potentially be employed in a variety of industries where high-speed data communication and reliability are critical. Below are some of the industries where this part might be effectively utilized, along with conceptual examples of applications:
- Telecommunications: This IC could potentially be fundamental in telecom systems requiring high-speed data transfer capabilities, such as in the creation of base stations or communication hubs.
- Computing and Data Storage: The high-speed SerDes capability of this IC could be utilized in data centers and network servers for reliable data transmission between various subsystems.
- Consumer Electronics: In consumer electronics, especially those requiring rapid data communication like high-performance gaming consoles or advanced home networking systems, this IC might be incorporated to ensure efficient data exchanges.
- Security and Surveillance: For high-definition security systems requiring rapid data transmission, this IC could potentially be used to improve the speed and reliability of data transfer between cameras and central monitoring systems.
Note that these potential industry applications are purely illustrative and must be carefully analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG, a leader in semiconductor solutions, is known for its innovative contributions to the field of electronic components, specifically within the realm of Telecommunication Circuits. The company develops a wide range of IC products, including Other Telecom ICs, amongst which the CYV15G0204TRB-BGXC is planned. Infineon’s dedication to technological advancement and quality is reflected in its diverse portfolio of products that cater to a multitude of electronic applications across various industries.
Where to Find CYV15G0204TRB-BGXC by Infineon Technologies AG
To procure the CYV15G0204TRB-BGXC, potential buyers should research availability and pricing via specialized electronics distributors. Historically, distributors such as Avnet Americas and DigiKey have stocked this item, but current availability can vary. It is recommended to use findchips.com to get up-to-date information on stock levels and pricing. Additionally, for alternate parts in the Other Telecom ICs subcategory that might be offered by Infineon Technologies AG or other manufacturers, findchips.com provides a comprehensive resource for comparison and procurement.