Overview of LTC3214EDD#PBF by Analog Devices Inc.
The LTC3214EDD#PBF by Analog Devices Inc. is a 500mA camera LED charge pump and LED lighting driver, encapsulated in a plastic, lead-free 10-DFN package measuring 3 mm x 3 mm. It serves as a switched capacitor regulator, designed specifically to drive LEDs with a regulated current of up to 500 mA. The device operates within an input voltage range of 2.9 V to 4.5 V and a nominal voltage of 3.6 V, while supporting a maximum output current of 0.6 A. Its technology base is CMOS, and it has a high switching frequency of up to 900 kHz.
This component is classified under the Switching Regulator or Controllers subcategory of Power Circuits. It is designed for commercial temperature grades up to a maximum operating temperature of 70°C. Furthermore, the device is compliant with RoHS standards, ensuring it meets current environmental and safety regulations for hazardous substances.
Industry Applications for LTC3214EDD#PBF
The LTC3214EDD#PBF’s design and specifications lend it to potential use across various industries. The following are conceptual applications where this component could potentially be used, taking into account its capabilities and features. It should be noted that these uses need careful validation regarding industry standards and specific performance requirements:
- Consumer Electronics: The LTC3214EDD#PBF could potentially be utilized in portable electronic devices such as smartphones, digital cameras, and portable gaming devices where efficient, high-intensity LED lighting is required for features like camera flash and display backlighting. The device’s capability to provide a consistent current in a compact package enhances its suitability for these applications.
- Energy and Power Systems: In systems where indication and signaling are necessary, such as in power status indicators and emergency lighting, this component might be used due to its reliable output and low voltage operation.
- Transportation and Logistics: For applications within the transportation sector, including interior lighting in vehicles or dashboard backlighting, the LTC3214EDD#PBF could provide essential illumination solutions, given its power efficiency and high current capabilities.
It is imperative for engineering and design teams to analyze and verify the applicability of this component against specific application requirements and industry standards.
About Analog Devices Inc.
Analog Devices Inc. is a premier global manufacturer deeply rooted in the development of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs) used in all types of electronic equipment. When it comes to Switching Regulator or Controllers and Power Circuits, Analog Devices Inc. delivers a diverse range of products similar to the LTC3214EDD#PBF. These products are essential for managing power requirements efficiently in various electronic applications, ensuring enhanced performance, reliability, and innovation.
Where to Find LTC3214EDD#PBF by Analog Devices Inc.
To source the LTC3214EDD#PBF or to explore alternative options, one strategic approach is to visit findchips.com. Through this platform, users can gain insights into current stock levels, pricing, and availability from multiple distributors. Notable distributors that have historically carried this part include Richardson RFPD, Rochester Electronics, Analog Devices Inc. directly, Mouser Electronics, and DigiKey. Switching Regulator or Controllers from Analog Devices Inc. or other manufacturers can also be found on this site, facilitating comparisons and procurement decisions.