MMZ1005S182ET000 by TDK Corporation

Overview of MMZ1005S182ET000 by TDK Corporation

The MMZ1005S182ET000 is a ferrite bead with a single line configuration, designed to provide noise suppression in electronic circuits. It features an impedance of 1.8 kOhm and supports a maximum direct current of 0.2 A. This part is encased in a compact 0402 package (EIA std. size 1005 metric), making it suitable for high-density mounting in various electronic devices. Additionally, it has a maximum DC resistance of 1.5 Ohm and is notable for its compliance with RoHS (Restriction of Hazardous Substances) standards, ensuring it meets current environmental and safety regulations. With a broad operating temperature range from -55 °C to 125 °C, the MMZ1005S182ET000 is versatile for use under various environmental conditions.

Industry Applications for MMZ1005S182ET000

The MMZ1005S182ET000, being part of the Data Line Filters category, serves in numerous technical applications across various industries. Below are a few potential use cases for this component:

  • Environmental Monitoring: In environmental monitoring equipment, precision and reliability in data collection are essential. The MMZ1005S182ET000 could potentially be used in sensor circuits to filter out noise and prevent false readings, thus ensuring accurate environmental data logging.
  • Industrial Automation: The suppression properties of the MMZ1005S182ET000 might be beneficial in industrial control systems where electronic noise can cause operational disruptions or inaccuracies. By maintaining signal integrity, this component helps in achieving consistent performance and reliability in automated manufacturing processes.

Note: These potential industry applications are conceptual and need analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About TDK Corporation

TDK Corporation is a prominent manufacturer in the electronics industry, widely acknowledged for its vast range of electronic components including capacitors, inductors, and all types of filters. In the context of Data Line Filters, TDK has developed a variety of products designed to enhance the functioning of electronic circuits by mitigating interference and ensuring stable operation. Their MMZ series, including the MMZ1005S182ET000, showcases their commitment to providing high-quality, reliable components that meet stringent regulatory standards. These components are particularly valued for their compact size, suitability for high-density mounting, and effectiveness in noise suppression across a range of electronic applications.

Where to Find MMZ1005S182ET000 by TDK Corporation

To procure the MMZ1005S182ET000, FindChips.com offers an efficient resource to compare available stock and pricing from various distributors. Historically, this component has been available from distributors such as Chip1Stop, Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, actual stock levels and pricing may vary, and it is advisable to check on FindChips.com for the most current availability information. Additionally, for those seeking alternatives or similar parts, exploring other Data Line Filters offered by TDK Corporation or other manufacturers would be beneficial.

Compare pricing for MMZ1005S182ET000 and other Data Line Filters at findchips.com