Overview of MPQ8633BGLE-Z by Monolithic Power Systems
The MPQ8633BGLE-Z is a high-performance adjustable synchronous buck step-down converter designed for efficiency and compactness, encapsulated within a 21-pin, very thin profile chip carrier package (21QFN). Manufactured by Monolithic Power Systems (MPS), this switching regulator operates over a broad input voltage range from 4 V to 16 V while delivering an adjustable output voltage between 0.6 V to 5.5 V. Its maximum output current reaches up to 20 A, making it particularly suitable for high-power applications.
This component utilizes pulse-width modulation control technique to achieve efficient power conversion, further characterized by its switching frequency of up to 1150 kHz. The MPQ8633BGLE-Z operates within a wide temperature range from -40°C to +125°C, qualifying it for demanding environments and applications, including automotive temperature grades. The part is RoHS compliant, Reach compliant, and is categorized under ECCN code “EAR99,” which simplifies international transactions by indicating it does not fall under significant export restrictions.
The part’s status in the lifecycle is “Active,” with a factory lead time of 32 weeks as of the current writing, pointing towards ongoing demand and production. This data highlights its recognition and reliability in various advanced electronic applications.
Industry Applications for MPQ8633BGLE-Z
The robust specifications of the MPQ8633BGLE-Z make it a potential candidate for numerous applications across a variety of industries. Here are several illustrative use cases:
- Consumer Electronics: This part might be utilized in devices requiring efficient power management to extend battery life, such as laptops, tablets, and smartphones. Its capacity to handle significant output current potentially makes it suitable for fast-charging applications.
- Computing and Data Storage: In data centers and computing hardware where efficiency and heat management are crucial, the MPQ8633BGLE-Z could potentially be adopted due to its high current capacity and adjustable output options. This makes it a plausible choice for server power supplies and storage systems.
- Automotive: Given its wide operating temperature range and specification under the automotive temperature grade, the MPQ8633BGLE-Z may potentially be employed in vehicle power systems where reliability under variable temperature conditions is critical. Examples might include electric vehicle power control units or infotainment systems.
- Industrial Automation: This part is potentially suitable for automated machinery and robotic systems that need stable and efficient power delivery. The robust design can handle the demanding operational conditions often encountered in industrial environments.
- Telecommunications: In telecommunications infrastructure, there’s a likely use for power regulators like the MPQ8633BGLE-Z in network hardware where voltage regulation and power efficiency are paramount. It may serve in devices like modems, routers, or base stations.
Note that these potential industry applications are only conceptual and require detailed analysis by engineering teams to ensure compliance with specific standards and requisites for each case.
About Monolithic Power Systems
Monolithic Power Systems is a key player in the field of power solutions, particularly excelling in the realm of Switching Regulators or Controllers. Known for their innovative technologies and efficient designs, MPS products like MPQ8633BGLE-Z exemplify their commitment to delivering high-performance solutions that satisfy a wide array of power management requirements. MPS has developed a broad spectrum of products, ensuring versatility and reliability across both consumer and industrial markets. Their offerings highlight a dedication to pushing the boundaries of power management technology, consistently aligning with evolving electronics industry standards.
Where to Find MPQ8633BGLE-Z by Monolithic Power Systems
To acquire the MPQ8633BGLE-Z, it is advantageous to conduct your research via findchips.com. Here, you can also explore alternative Switching Regulator or Controllers available from Monolithic Power Systems or other manufacturers. Previously, this part was available at distributors such as Win Source Electronics, Symmetry Electronics, Avnet Silica, and DigiKey, though availability may vary over time. For the most up-to-date stock levels and pricing information, visiting findchips.com would ensure the most reliable and comprehensive comparison.