Overview of MT29F256G08AUCABH3-10ITZ:A by Micron Technology Inc.
The MT29F256G08AUCABH3-10ITZ:A by Micron Technology Inc. is a high-density Flash memory device, delivering a robust 256 Gigabits of storage with a Parallel interface for quick data transfers. This component conforms to the Single-Level Cell (SLC) NAND type, which is prized for its high performance and reliability in storing critical data. Housed in a compact 100-pin BGA package, it supports a broad temperature range from -40 to 85°C, catering to industrial demands. This device also operates across a voltage range from 2.7V, matching the energy requirements of diverse electronic systems.
The memory offers a maximum access speed of 20 nanoseconds and operates with a maximum clock frequency of 110MHz, facilitating swift operations in performance-critical environments. It is RoHS compliant, ensuring adherence to strict environmental standards concerning hazardous substances. Additionally, the device’s industrial-grade designation emphasizes its suitability for extreme conditions and durable application needs.
Factory data indicate a typical lead time of 12 weeks, reflecting the manufacturing cycle as of the current writing.
Industry Applications for MT29F256G08AUCABH3-10ITZ:A
The versatile and robust characteristics of the MT29F256G08AUCABH3-10ITZ:A make it potentially suitable for a variety of demanding industry applications. Some of these conceptual and illustrative uses might include:
- Computing and Data Storage: In data centers and enterprise storage systems, high-reliability and fast-access Flash memory could be crucial for managing large volumes of data efficiently.
- Industrial Automation: Robots and control systems that require quick recovery of instructions and high durability in harsh environments might benefit from the temperature and operational characteristics of this memory type.
- Telecommunications: Network equipment such as routers and switches need reliable and fast memory to manage the flow and buffering of large data packets.
- Consumer Electronics: High-end smartphones and tablets, which require significant memory storage that is both reliable and quick, could potentially incorporate this Flash memory.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Micron Technology Inc.
Micron Technology Inc. is a prominent leader in the field of memory and storage solutions and has a substantial footprint in the development of Flash memories. Known for its innovative approach, Micron produces a range of memory products for a variety of markets and applications. Alongside the MT29F256G08AUCABH3-10ITZ:A, Micron manufactures similar high-performance memory solutions, pushing the boundaries of speed, capacity, and power efficiency. Their expertise in creating flash memory, from basic USB storage to sophisticated solid-state drives, positions them as a solid choice for high-quality memory requirements.
Where to Find MT29F256G08AUCABH3-10ITZ:A by Micron Technology Inc
To procure the MT29F256G08AUCABH3-10ITZ:A or explore suitable alternatives, visiting Flash Memories on findchips.com is highly recommended. Here, you can compare current stock levels and pricing from various distributors. Historically, reliable suppliers have included New Advantage Corporation, Avnet Asia, Mouser Electronics, and DigiKey, though for current availability and pricing, checking on findchips.com is advised.