NFL21SP107X1C3D by Murata Manufacturing Co Ltd

Overview of NFL21SP107X1C3D by Murata Manufacturing Co Ltd

The NFL21SP107X1C3D by Murata Manufacturing Co Ltd is an electromagnetic interference (EMI) filter designed for data line applications. This part is a surface mount device encapsulated in an EIA standard 0805 package size, containing three pins. It operates at a rated voltage of 16V and can handle a current up to 0.2A. Functionally, it is specified as a data line filter. The part is also compliant with the latest environmental standards, including RoHS and REACH, ensuring its usage in various global markets without environmental compliance concerns.

The NFL21SP107X1C3D features a pi-type circuit, which is effective in reducing electromagnetic interference in electronic circuits. It has a capacitance of 44 µF and an inductance of 0.135 µH which help it to suppress unwanted high-frequency noise while maintaining signal integrity in data lines. The compact footprint, combined with a low profile of 0.85 mm, makes this component ideal for applications where space is a premium. Given its operating temperature range of -55°C to +125°C, it suits environments subject to extreme conditions. Its mounting type is surface mount, favorable for modern automated assembly processes.

Industry Applications for NFL21SP107X1C3D

The characteristics and performance capabilities of the NFL21SP107X1C3D suggest its usefulness in several demanding industries. While these potential applications are theoretical and require validation for specific uses, here are some industries where devices like the NFL21SP107X1C3D could be beneficial:

  • Telecommunications: Devices such as signal repeaters, routers, and switches could potentially utilize this filter to enhance signal quality by mitigating EMI within the devices.
  • Consumer Electronics: In devices like smartphones or tablets, where maintaining signal integrity and noise suppression is crucial, using a component such as the NFL21SP107X1C3D might be beneficial for sustaining performance.
  • Computer and Data Storage: Servers and storage systems, which require reliable data transfer capabilities, could potentially employ this filter to ensure data integrity is maintained across networks.
  • Industrial Automation: In automated machinery and production systems, high degrees of electromagnetic interference can occur. A filter like this one could theoretically help in managing these interferences to ensure smooth operation.

Please note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co Ltd is a leader in the development and manufacture of electronic components, particularly in the realm of Data Line Filters among other categories of filters. This company is known for its innovative solutions and high-quality products in the electronics industry.

Murata’s expertise in the area of data line filtering is demonstrated through components such as the NFL21SP107X1C3D, providing devices tailored to manage electromagnetic interference with high efficiency. Murata’s product range spans various filter types and configurations, thus catering to a broad spectrum of industrial needs and application specifications.

Where to Find NFL21SP107X1C3D by Murata Manufacturing Co Ltd

To find the NFL21SP107X1C3D and learn about its availability, visit the findchips.com page dedicated to this component NFL21SP107X1C3D at findchips.com. Additionally, explore other Data Line Filters that might be offered by Murata Manufacturing Co Ltd or other manufacturers for alternative parts.

While previously available at distributors like Win Source Electronics, Avnet Abacus, and Newark, you should visit Findchips to get the most current stock levels and pricing for the NFL21SP107X1C3D. The dynamic nature of part inventory means that availability can vary in real-time.

Compare pricing for NFL21SP107X1C3D and other Data Line Filters / Filters at findchips.com