Overview of OP727ARZ-REEL7 by Analog Devices Inc.
The OP727ARZ-REEL7 is a precision rail-to-rail output single supply dual operational amplifier, which is suitable for a wide voltage range of 3V to 30V, and dual voltage ranges of ±1.5V to ±15V. Enclosed in a standard NSOIC-8 packaging, this general-purpose operational amplifier features two channels, with a gain bandwidth product of 700 kHz. Its operational temperature ranges from -40 to 85 degrees Celsius, catering to a variety of industrial environments.
This part complements robust features like a common-mode rejection ratio of 120 dB and a nominal slew rate of 0.2 V/µs. It also boasts a minimal input offset voltage (max) of 300 µV and a very low supply current of 0.45 mA, which is crucial for energy-sensitive applications. The piece qualifies under Rohs compliance, ensuring it meets current environmental production standards.
Industry Applications for OP727ARZ-REEL7
Parking the specific attributes of Operational Amplifiers like OP727ARZ-REEL7, various sectors potentially benefit from its integration:
- Consumer Electronics: Devices such as audio processors, portable speakers, and other sound-enhancing peripherals could potentially utilize this operational amplifier for its low power consumption and high signal integrity. Such applications mainly hinge upon its supply voltage flexibility and high common-mode rejection ratio, ensuring minimal noise interference in audio applications.
- Internet of Things (IoT): IoT devices that require signal conditioning functionality could potentially benefit from OP727ARZ-REEL7. In such applications, the amplifier’s dual channel support and rail-to-rail output are vital for consistent and stable sensor readouts across a range of environmental conditions.
- Healthcare: Embedded in medical devices for patient monitoring where precision and reliability are paramount, the amplifier’s low input offset voltage and temperature tolerance might make it a suitable candidate. However, usage in healthcare devices would need rigorous validation under specific medical device standards.
Note that these potential industry applications are conceptual and must be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements. The use of similar parts might also be contemplated depending on specific design criteria.
About Analog Devices Inc.
Analog Devices Inc., a pioneer in mixed-signal, digital signal processing, and analog technologies, places substantial emphasis on designing high-performance amplifier circuits, including operational amplifiers. Known for their robust performance, particularly in demanding environments, Analog Devices’ operational amplifiers are designed with specific solutions in mind, such as the OP727ARZ-REEL7 that offers precision alongside flexibility in power supply requirements and temperature resilience.
In addition to manufactures like the OP727ARZ-REEL7, Analog Devices ensures that their products maintain high industry standards with features that promote functionality across diverse applications, from automotive systems to telecommunications.
Where to Find OP727ARZ-REEL7 by Analog Devices Inc.
For engineers and procurement specialists looking to source the OP727ARZ-REEL7, it’s recommended to perform a comprehensive search on findchips.com. The part has historically been available at several distributors, including Chip1Stop, Rochester Electronics, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. Since stock levels fluctuate, using findchips.com will provide the most current availability and competitive pricing.
To explore alternatives to OP727ARZ-REEL7, or to find other parts from Analog Devices Inc. or other manufacturers, you may visit Operational Amplifiers on FindChips for an extended range of options.