Overview of PCF8583T/5,518 by NXP Semiconductors
The PCF8583T/5,518 is a real-time clock/calendar integrated circuit featuring 240 x 8-bit RAM, housed in an SOIC 8-pin package. This part falls under the electronic parts subcategory of Timers or RTCs. It operates on a serial I2C interface, making it suitable for a wide range of applications that require precision time tracking and simple integration with microcontroller systems.
This component provides functionalities for data logging, timers, alarms, and other time-related features. The device supports the Industrial temperature range from -40 °C to 85 °C and operates at a maximum clock frequency of 0.032 MHz. With its low supply current of 0.2 mA and a voltage range from 2.5 V to 6 V, it is designed for low-power applications. Additionally, the part features an interrupt capability, enhancing its utility for event-driven applications.
Industry Applications for PCF8583T/5,518
The PCF8583T/5,518 could potentially be utilized across various industries due to its versatility in handling real-time data and events. Here are a few example industries where this component might find applications:
- Consumer Electronics: This part could be used in devices like smart watches, home automation systems, and personal assistance devices, where maintaining accurate time is crucial.
- Telecommunications: In network equipment such as routers and switches, precise timekeeping is vital for data logging and network time synchronization.
- Computing and Data Storage: Servers and storage devices could use this RTC component to timestamp data or manage data records effectively.
- Industrial Automation: Automated production machinery and industrial systems could utilize the PCF8583T/5,518 for process timing and operational logging.
These potential industry applications are illustrative and require thorough verification by engineering and design teams to ensure they comply with industry standards and meet specific application requirements. The use in these suggested areas leverages the RTC’s capabilities in date and time tracking, its low power consumption, and small package size.
About NXP Semiconductors
NXP Semiconductors is a prominent leader in the field of semiconductors, specifically noted for its extensive range of microcontrollers and processors, which include Timers or RTCs. Known for its innovative approach in smart automotive and security technologies, NXP places a high emphasis on reliability and performance in its products. The company’s offerings include a variety of real-time clocks, which share similar functionalities with the PCF8583T/5,518, making it a valuable option for designers focusing on precision and low power consumption.
Where to Find PCF8583T/5,518 by NXP Semiconductors
Those looking to purchase the PCF8583T/5,518 can research and verify availability on findchips.com. This component, useful for its real-time clock capabilities, has been listed with distributors such as Schukat electronic, NexGen Digital, Bristol Electronics, RS, and Farnell. However, stock levels and pricing are best confirmed through findchips.com, where updates on availability from these and other distributors are routinely provided.
Additionally, for alternatives to PCF8583T/5,518, potential buyers are suggested to use the parametric search tool available at Timers or RTCs to find other parts that might be suitable depending on their specific requirements or to find parts from other manufacturers.