PCR1J101MCL1GS by Nichicon Corporation

Overview of PCR1J101MCL1GS by Nichicon Corporation

The PCR1J101MCL1GS is an Aluminum Electrolytic Capacitor characterized by its use of an aluminum (solid polymer) dielectric material. This capacitor features a rated capacitance of 100 µF and an operational voltage of 63V. It is a surface mount device designed in a chip form with a case size of 4141, catering to a range of modern electronics applications. Compatibility with automated SMT mounting makes it a suitable choice for high-speed assembly processes.

This device is ROHS compliant and adheres to AEC-Q200 standards, ensuring reliability and durability in harsh environments. With an ESR of 24 mΩ, measured at a frequency of 100kHz, and an operating temperature range from -55 °C to 125 °C, this capacitor provides stable performance under a wide range of conditions. Moreover, its enhanced ripple current handling of 150 mA, a leakage current of 0.189 mA, and a dissipation factor (Tan Delta) of 0.08 highlight its efficiency and low power dissipation capabilities.

Industry Applications for PCR1J101MCL1GS

The PCR1J101MCL1GS capacitor might be utilized in a range of industries due to its versatile specifications and compliance with quality standards. Here are potential applications across three industries:

  • Education and Research: This capacitor could potentially be used in research laboratory equipment or educational kits that require precise voltage regulation and stability. The polarity and surface-mount packaging could make it suitable for use in compact, custom-assembled electronics used for experiments or demonstrations.
  • Security and Surveillance: For security and surveillance systems, components like the PCR1J101MCL1GS capacitors might find use in power supply circuits of CCTV cameras or recording equipment, where stable power delivery is critical to ensure uninterrupted operation and long-term reliability.
  • Audio and Video Systems: High-fidelity audio systems and professional-grade video equipment need components capable of sustaining stable performance over a broad temperature range and under varying electrical loads. The PCR1J101MCL1GS could be chosen for its excellent ripple current characteristics and a relatively low equivalent series resistance (ESR).

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Nichicon Corporation

Nichicon Corporation is a leading manufacturer in the electrochemical capacitor market, particularly within the realm of Aluminum Electrolytic Capacitors. The company’s dedication to quality and innovation is reflected in its extensive product range, which includes capacitors like the PCB1J101MCL1GS. Nichicon consistently pushes the boundaries of technology to provide capacitors that meet precise specifications demanded by modern electronic devices.

Where to Find PCR1J101MCL1GS by Nichicon Corporation

To research and purchase the PCR1J101MCL1GS, potential buyers can visit findchips.com. This website also allows users to compare alternate Aluminum Electrolytic Capacitors by Nichicon Corporation or other manufacturers. Historically, this part has been available at reputable distributors such as DigiKey, Mouser Electronics, and RS Components. For current stock levels and pricing, potential buyers should check the latest data on Findchips.com.

Compare pricing for PCR1J101MCL1GS and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com