PIC18F46K22-I/PT by Microchip Technology Inc

Overview of PIC18F46K22-I/PT by Microchip Technology Inc.

The PIC18F46K22-I/PT is an 8-bit microcontroller which features a RISC architecture, providing a robust platform for embedded applications requiring a high level of control and responsiveness. As part of the PIC18FxxKxx family, this microcontroller offers a maximum clock frequency of 64 MHz and includes 64 KB of flash memory, making it well-suited for applications that require a small footprint yet powerful control. Additionally, it includes 3,896 bytes of RAM for data storage and handling.

Designed with a 44-pin thin quad flat pack (TQFP) configuration, this microcontroller fits well into a variety of board layouts, fostering compact, efficient designs. It maintains a low-profile design with dimensions of 10 x 10 mm and a height of just 1.2 mm. Notably, the PIC18F46K22-I/PT is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals), emphasizing its suitability for use in environmentally conscious applications. Its operational temperature range spans from -40°C to 85°C, rendering it reliable across multiple environments.

The device benefits from rich peripheral integration such as analog-to-digital converters (ADC), digital-to-analog converters (DAC), and multiple communication channels, enhancing its utility in complex digital and analog signal processing tasks. Additionally, its capabilities are rounded off with seven programmable timers and 36 programmable I/O lines, making it highly versatile and applicable across varied applications.

Industry Applications for PIC18F46K22-I/PT

The PIC18F46K22-I/PT, given its profile and features, holds potential for various industry applications, but here are selected few based on its technical attributes:

  • Consumer Electronics: This microcontroller could potentially be integrated into smart home devices like thermostats or personal assistants where precise control and interfacing with various sensors and actuators are needed. Its high-speed operation and ample memory make it adept at handling multiple tasks simultaneously.
  • Automotive: Although not specified for automotive standards such as AEC-Q100, its robust temperature range and high clock speed might allow for use in non-critical internal applications such as infotainment systems or environmental monitoring within the vehicle.
  • Industrial Automation: Its ability to operate at low voltages and high temperatures, combined with features like multiple PWM output channels, may make it suitable for overseeing and controlling machinery in manufacturing lines or processing plants.
  • Telecommunications: Given its rich set of serial communication peripherals, the microcontroller could possibly be used in networked devices facilitating data transfer and signaling, such as modems or router components.
  • Education and Research: Due to its general-purpose nature and ease of integration with other hardware, this microcontroller can serve well in educational kits or experimental setups in research laboratories.

It’s crucial to note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Microchip Technology Inc.

Microchip Technology Inc. stands as a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. Their product offerings span from discrete components to integrated solutions, including microcontrollers which are fundamental to running an array of automation and processing tasks in modern electronics. The PIC18F46K22-I/PT is a testament to their dedication to innovation and quality in the subcategory of Microcontrollers within the broader Microcontrollers and Processors category.

Where to Find PIC18F46K22-I/PT by Microchip Technology Inc

To source the PIC18F46K22-I/PT, you can explore numerous distributors through findchips.com. Historically, it has been listed at several major distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark. However, to check real-time availability and competitive pricing, findchips.com is your best destination. On the platform, you can also find alternate parts within the Microcontrollers category that might offer additional features or varying specifications that could be crucial to your specific requirements.

Compare pricing for PIC18F46K22-I/PT and other Microcontrollers / Microcontrollers and Processors at findchips.com