Overview of GRM158C80G226ME01D by Murata Manufacturing Co Ltd.
The GRM158C80G226ME01D is a high-capacity multilayer ceramic capacitor (MLCC) manufactured by Murata Manufacturing Co Ltd. This component belongs to the category of Fixed Capacitors, specifically designed for surface mount technology. With a capacitance value of 22 µF and rated voltage of 4 V, it caters to a broad range of electrical and electronic applications. The part is characterized by its compact 0402 package (1.0 mm length x 0.5 mm width x 0.8 mm height), making it an ideal solution for space-constrained environments. The capacitor supports a broad operating temperature range up to 105°C and exhibits an X6S temperature characteristic, ensuring stable performance across varied environmental conditions.
This capacitor is notable for its compliance with several critical safety and quality standards, including RoHS and REACH, indicating that it meets the stringent requirements regarding the restriction of hazardous substances. A matte tin (Sn) with a nickel (Ni) barrier terminal finish enhances its solderability and offers excellent resistance to oxidation. Designed for general-purpose applications, the GRM158C80G226ME01D is versatile, reliable, and suitable for a wide array of circuit designs needing high capacitance values in a small form factor.
Industry Applications for GRM158C80G226ME01D
The GRM158C80G226ME01D ceramic capacitor finds its utility in various sectors due to its high capacitance value, compact size, and robust performance.
While it is specifically highlighted for its application in Education and Research, with further analysis other potential use cases might also include:
- Consumer Electronics: It may be suitable for use in portable devices such as smartphones, tablets, and laptops where space-saving components with high capacitance are required.
- Automotive: Given its wide operating temperature range and reliability, this capacitor could potentially be utilized in automotive electronics for control systems, infotainment, and advanced driver-assistance systems (ADAS).
- Industrial: Its robustness and compliance with important safety standards make it a viable component for industrial control electronics, power supply modules, and IoT devices.
- Telecommunications: The GRM158C80G226ME01D could also find applications in communication devices and equipment, including radios, transceivers, and networking gears where stable capacitance with minimal footprint is critical.
These applications benefit significantly from the part’s tolerance levels, environmental compliance, and solderability attributes, demonstrating its versatility across a spectrum of technical specifications and environmental conditions.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is an industry leader in the design and manufacture of electronic components, particularly known for its expansive range of capacitors, including the GRM158C80G226ME01D and other similar parts. The company’s commitment to innovation, reliability, and environmental sustainability has positioned it as a preferred manufacturer for Fixed Capacitors and various other electronic components. Murata’s capacitors are integral to countless modern electronic devices, offering solutions that meet the critical demands of size reduction, performance enhancement, and energy efficiency. By continuously advancing its technology and maintaining high-quality standards, Murata supports the evolving needs of the electronics industry.
Where to Find GRM158C80G226ME01D by Murata Manufacturing Co Ltd
To purchase the GRM158C80G226ME01D ceramic capacitor or to explore alternative Fixed Capacitors that might be more suited to your specific applications, we recommend using our platform at findchips.com. Our site provides current stock levels, pricing information, and access to a wide range of electronic components from reputable distributors. Historically, this part has been available at distributors such as Avnet Asia, TME, Mouser Electronics, and DigiKey, among others. However, inventory can fluctuate, so visiting FindChips will ensure you have access to the most up-to-date availability and competitive pricing.