PTVS2-076C-H by Bourns Inc

Overview of PTVS2-076C-H by Bourns Inc.

The PTVS2-076C-H by Bourns Inc. is a bidirectional transient voltage suppressor diode designed to protect electronic circuits from voltage spikes while maintaining a working voltage of 76V. This component is a part of the transient suppressors subcategory within diodes. It offers surface mounting capability and adheres to ROHS compliance, ensuring it meets current environmental standards for hazardous materials.

Featuring a plastic/epoxy package body in a rectangular chip carrier style, it employs silicon as its diode element material with technology rooted in avalanche diode principles. The PTVS2-076C-H stands out due to its high energy absorption capacity, with a non-repetitive peak reverse power dissipation maximum of 182,000 W. Moreover, it is designed to operate within a broad temperature range from -55°C to 125°C, accommodating various environmental conditions. This model is also recognized under standards such as IEC-61000-4-5, MIL-STD-750, and UL, indicating a high level of reliability and performance consistency.

Industry Applications for PTVS2-076C-H

The PTVS2-076C-H can be deployed across multiple high-tech industries. Due to its robust performance specifications, it is particularly suitable for environments where electrical circuits are exposed to high transient voltages. Below are several industries where the PTVS2-076C-H could potentially be applied:

  • Telecommunications: In infrastructure such as cellular towers and communication satellites, the device could potentially safeguard sensitive circuitry from lightning strikes and other electrical disturbances.
  • Automotive: Given the diode’s high temperature range and power dissipation capabilities, it might be suitable for use in vehicle electronics where reliability under thermal stress is critical.
  • Consumer Electronics: Devices that require protection against electrical surges like laptops, smartphones, and other personal electronics possibly use these diodes to enhance durability against external electrical noise and surges.
  • Industrial Automation: The robustness of this TVS diode makes it a potential candidate for protecting industrial control systems, which are often subject to harsh electrical environments.
  • Aerospace and Defense: The PTVS2-076C-H’s compliance with military standards may make it appropriate for use in sophisticated aerospace and defense applications where high reliability and performance are essential under extreme conditions.

Note that the potential applications mentioned above are conceptual and should be analyzed and verified by engineering teams to ensure compliance with industry standards and requirements for specific applications.

About Bourns Inc.

Bourns Inc. is a leading manufacturer known for its high-quality electronic components, particularly in the realm of diodes and specifically transient suppressors. The company has established a reputation for producing reliable and effective protection solutions across a broad spectrum of industries. Based on advanced technology and rigorous quality controls, products like PTVS2-076C-H represent their commitment to innovations that meet critical needs in electronic circuit protection. Bourns Inc. offers a diverse array of similar products, adapting to the fast-evolving needs of the electronic components market.

Where to Find PTVS2-076C-H by Bourns Inc

To purchase the PTVS2-076C-H, one should refer to findchips.com. On this platform, details such as current stock levels and pricing from various distributors can be accessed efficiently. Historically, this part has been available through distributors like Master Electronics, TTI, Mouser Electronics, and DigiKey. However, to get the most accurate and up-to-date availability and pricing information, visit findchips.com. Additionally, for alternatives to the PTVS2-076C-H or other transient suppressors, the website provides a comprehensive catalog of parts offered by Bourns Inc. and other manufacturers.

Compare pricing for PTVS2-076C-H and other Transient Suppressors / Diodes at findchips.com