Overview of S1G-E3/61T by Vishay Intertechnologies
The S1G-E3/61T is a rectifier diode featuring a single configuration, suitable for general-purpose applications. Manufactured by Vishay Intertechnologies, this component is designed for a maximum repetitive peak reverse voltage of 400V and an average forward current of 1A. Encased in a DO-214AC (SMA) package, it includes 2 pins and leverages silicon as its diode element material, aligning with the common attributes for Rectifier Diodes.
Notable attributes of S1G-E3/61T include a maximum forward voltage of 1.1V and a reverse recovery time of 1.8µs. This diode is capable of handling a forward surge current of up to 40A. It’s also noteworthy that this component is RoHS compliant and is built with moisture sensitivity level 1, featuring a low leakage current which enhances its efficiency and durability in varied environments. Particularly, the lead time for this product as of this writing is approximately 9 weeks and 6 days.
Industry Applications for S1G-E3/61T
Given its general-purpose nature, thermal efficiency, and electrical characteristics, the S1G-E3/61T could potentially find its application across a variety of industries. Here are three possible use-cases:
- Consumer Electronics: Devices like power supplies and AC adapters commonly use rectifier diodes. This component’s capacity to manage significant surge currents while maintaining low forward voltage and quick reverse recovery time could potentially make it suitable for applications needing efficient power management and minimal thermal footprint in compact consumer electronics.
- Computing and Data Storage: In server power supplies and data center applications, reliability and efficiency are critical. The low leakage current and favorable thermal characteristics of this component might make it an effective choice for such high-demand environments, where stable power delivery is crucial for maintaining system integrity and operation.
- Renewable Energy: Within power inverters used in solar panel systems, rectifier diodes like the S1G-E3/61T could potentially contribute to efficiency. The device’s ability to handle high surge currents and its robust voltage capabilities might accommodate the variable and dynamic nature of solar energy generation.
Please note that these potential industry applications are conceptual and necessitate comprehensive analysis and validation by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic component industry, particularly noted for its extensive portfolio of diodes. In the realm of Rectifier Diodes, Vishay provides an array of options, including S1G-E3/61T. Their products are typically recognized for durability, reliability, and innovative engineering. For instance, diodes from Vishay are designed to meet stringent industry needs ranging from consumer electronics to industrial high-power applications. Vishay’s commitment to quality and broad catalog helps users find components suited to their precise needs across various applications.
Where to Find S1G-E3/61T by Vishay Intertechnologies
If you are considering purchasing the S1G-E3/61T, it is recommended to begin your search at findchips.com. Here, you can access up-to-date information on stock levels and pricing from numerous distributors. Historically, this part has been available from distributors such as MacroQuest Electronics, LCSC, EBV Elektronik, and Mouser Electronics. To explore comparable products, you might also wish to review other Rectifier Diodes that Vishay Intertechnologies or other manufacturers offer.