Overview of S2B-PH-SM4-TB(LF)(SN) by JST Manufacturing
The S2B-PH-SM4-TB(LF)(SN) is a male board connector with components arranged in a single row, featuring 2 contacts and intended for right angle surface mount terminal connections. Its pitch spacing is 2mm, making it suitable for compact board configurations within electronic devices. As part of the PH series from JST (Japan Solderless Terminals), this connector adheres to RoHS compliance, which ensures it is manufactured without hazardous substances, making it a preferable choice for environmentally conscious applications.
From a design perspective, the body of the connector is crafted from polyamide 6T, known for its high strength and thermal stability, with a color typically ivory. The connector’s contacts are made of copper alloy and are finished with a tin over copper coating, enhancing durability and reliability in electrical connections. Additionally, its design includes a polarized housing which aids in preventing incorrect insertion into the board, and it includes options like a locking mechanism for secure attachment.
This component is categorized under Headers and Edge Type Connectors and is specified for general-purpose applications with operating temperatures ranging between -25°C and 85°C. The UL 94V-0 flammability code indicates that the material used is capable of halting the spread of flames in the case of a fire.
Industry Applications for S2B-PH-SM4-TB(LF)(SN)
Given its features, the S2B-PH-SM4-TB(LF)(SN) could find potential applications in a variety of industries. These application scenarios are conceptual and require further analysis by engineering teams to ensure compliance with specific industry standards and application requirements:
- Consumer Electronics: The connector might be used in devices like smartphones, tablets, and wearables where compact, reliable connections are critical. Its small pitch spacing and secure locking mechanism could be particularly advantageous in these applications.
- Internet of Things (IoT): In IoT devices, which often require reliable data transmission capabilities, the environmental compliance and robustness of this connector could be beneficial, particularly in smart home devices and automation systems.
- Industrial Automation: Automation equipment that operates within the specified temperature range could take advantage of the mechanical stability and flame retardant properties of the PH series connector for machinery and control systems.
- Telecommunications: Networking equipment such as routers and switches could use this type of connector for internal board connections, given its ease of use and secure mounting options.
It is imperative to note that these industry applications are illustrative and must be verified for precision and compatibility with actual use cases.
About JST Manufacturing
JST Manufacturing is a well-regarded provider in the electronics industry, especially known for its broad range of Headers and Edge Type Connectors. JST products are distinguished by their engineering and reliability, catering to a wide array of applications from consumer electronics to industrial machines. The S2B-PH-SM4-TB(LF)(SN) is a reflection of this dedication, embodying characteristics desirable in high-quality, durable electronic connectors. Products like these anchor JST’s reputation in the phalanx of top-tier connector manufacturers.
Where to Find S2B-PH-SM4-TB(LF)(SN) by JST Manufacturing
To purchase the S2B-PH-SM4-TB(LF)(SN), it is recommended to check on findchips.com. This site allows you to compare real-time pricing and availability from various distributors such as Mouser Electronics, Future Electronics, Newark, and Heilind Electronics. Ensure to review Headers and Edge Type Connectors to discover alternative parts which might also suit your specifications provided by JST Manufacturing or other major manufacturers.