Overview of CRCW06034K99FKEA by Vishay Intertechnologies
The CRCW06034K99FKEA is a fixed resistor from Vishay Intertechnologies, characterized by its metal glaze/thick film technology. This surface mount (SMT) resistor, encapsulated in a 0603 chip-size package, is distinguished by a resistance value of 4990 ohms, a power rating of 0.1W, and a working voltage of 75V. Its precision is denoted by a 1% tolerance and a temperature coefficient of 100 ppm/°C, making it highly reliable for various applications. It also boasts a wide operating temperature range from -55 °C to 155 °C, ensuring robust performance under diverse environmental conditions. Importantly, it is halogen-free and complies with ROHS, demonstrating Vishay’s commitment to environmental sustainability. The packaging of the CRCW06034K99FKEA is tape and reel, specifically on a 7-inch paper tape, facilitating automated assembly processes. Moreover, its compliance with the AEC-Q200 standard signifies its suitability for automotive applications, where reliability is crucial.
Industry Applications for CRCW06034K99FKEA
The versatile properties of the CRCW06034K99FKEA make it suitable for a wide range of applications across various industries. In the realm of the Internet of Things (IoT) and Smart Cities, its precision and stability might be leveraged in sensors and control units that require accurate readings over a broad temperature range. The resistor’s high reliability and compliance with automotive standards suggest that it may be suitable for use in transportation and logistics, particularly in vehicle electronics that monitor conditions or control systems. Fintech applications, including secure transactions and data encryption hardware, could benefit from its precision and temperature stability. Additionally, the healthcare industry, which demands high reliability and precision for patient monitoring systems and medical equipment, may find this resistor ideal. Its small package size and surface mount compatibility also make it a prime candidate for compact consumer electronics, where space is often at a premium.
About Vishay Intertechnologies
Vishay Intertechnologies is a global leader in the manufacturing of discrete semiconductors and passive electronic components. Their expertise in the field of resistors, particularly metal glaze/thick film resistors, is well-established. The CRCW06034K99FKEA is an example of Vishay’s commitment to providing high-quality, reliable components across a broad spectrum of applications. Vishay’s portfolio includes a wide array of resistors, catering to the needs of virtually any application, from automotive to medical, consumer electronics, and beyond. Their products are known for their reliability, precision, and innovation. With a focus on advanced technology and sustainability, Vishay Intertechnologies continues to make significant contributions to the electronics industry, driving forward advancements in electronic components.
Where to Find CRCW06034K99FKEA by Vishay Intertechnologies
To find the CRCW06034K99FKEA by Vishay Intertechnologies, your first step should be to visit findchips.com. This platform provides up-to-date information on stock levels and pricing from various distributors. For those looking for alternate parts or perhaps different specifications within the same category, the Metal Glaze/Thick Film Resistors page can be an invaluable resource for comparing options offered by Vishay Intertechnologies or other manufacturers. Historically, distributors such as Farnell, element14 Asia-Pacific, Component Electronics, Inc, and Avnet Asia have stocked CRCW06034K99FKEA. However, to get the most current stock levels and pricing, always confirm directly on findchips.com.