Overview of SMTL4-RGY by Bivar Inc.
The SMTL4-RGY by Bivar Inc. is a triple color LED consisting of green, red, and yellow colors, with peak wavelengths of 570 nm, 640 nm, and 585 nm respectively. This component has forward voltages of 1.9V for green and yellow, and 1.85V for red. It features a common anode configuration with three elements and is designed for surface mount technology in a 4-pin PLCC (Plastic Leaded Chip Carrier) package. The LED provides a broad viewing angle of 120 degrees and offers luminous intensities of 36 mcd for green, 16 mcd for red, and 40 mcd for yellow.
This part falls under the subcategory of Visible LEDs, a segment of optoelectronics which deals with devices that convert electrical energy into visible light. SMTL4-RGY is noted for its compatibility with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, ensuring it meets current environmental and safety standards. The typical applications of this LED include status indication and user interface elements where multi-color outputs are required, and it operates well within a wide temperature range from -40°C to 85°C.
Industry Applications for SMTL4-RGY
The SMTL4-RGY LED from Bivar Inc. has several potential applications across various industries. It’s essential to note that these uses are illustrative and should be verified by engineering teams specific to each industry, particularly for standards adherence and functionality requirements. Below are some of the sectors where this LED could find utility:
- Energy and Power Systems: The SMTL4-RGY might be used potentially in power status indicators on control panels or monitoring equipment. Its triple color functionality allows for straightforward indications of different power statuses, such as stand-by, active, or issues warnings.
- Renewable Energy: In solar panels or wind turbines control units, SMTL4-RGY could be useful for signaling various operational states or alarm conditions through its color-changing capability, giving clear visual cues in environments where readability is critical.
- Automotive: Although not specified for automotive standards compliance like AEC-Q100 or AEC-Q101, SMTL4-RGY might still be applicable in non-critical automotive applications such as in dashboards for auxiliary controls or as ambient lighting within vehicles, given its operating temperature range and robustness in mechanical design.
These industry applications are conceptual and require thorough analysis and verification by relevant engineering and design authorities to ensure reliability and regulatory compliance.
About Bivar Inc.
Bivar Inc. is a recognized manufacturer specializing in Visible LEDs and other optoelectronic components. They provide a range of products that serve various sectors of the electronics industry, with particular expertise in packaging and LED indication solutions. SMTL4-RGY is among the versatile LEDs they produce, notable for its multi-color output and precision in light intensity and color consistency, qualities that are crucial in various commercial and industrial applications. Bivar’s commitment to offering robust products is reflected in their adherence to current environmental and operational standards, making them a reliable choice for optoelectronics components.
Where to Find SMTL4-RGY by Bivar Inc
To purchase the SMTL4-RGY LED, it is recommended to use findchips.com to check for the most up-to-date availability and pricing from various distributors. Historically, this part has been available at distributors like New Advantage Corporation, Chip1Stop, Quest Components, and Future Electronics. However, stock levels and availability can vary, so checking findchips.com can provide you with the latest data. Additionally, you can find alternate parts to SMTL4-RGY from Bivar Inc or other manufacturers by exploring the Visible LEDs section on findchips.com.