SRP1265A-3R3M by Bourns Inc

Overview of SRP1265A-3R3M by Bourns Inc.

The SRP1265A-3R3M is a surface mount power inductor that features a 3.3µH inductance with a ±20% tolerance and supports high-current handling capabilities up to 18A RMS current. With its carbonyl powder core, the component ensures minimized core losses, which is ideal for high-frequency applications. The inductor is part of Bourns Inc.’s SRP1265A series and is designed with a shielded construction, limiting the interference and noise that can detract from circuit performance. This model is RoHS compliant, adhering to the latest environmental standards which restrict the use of certain hazardous substances in electrical and electronic equipment.

Additionally, the SRP1265A-3R3M operates effectively within a wide temperature range from -55°C to +150°C, making it suitable for various industrial environments. Its surface-mount package is convenient for automated assembly processes, and the inductor maintains a low resistance of just 0.0068 Ohm, maximizing efficiency. This part is also compliant with the AEC-Q200 standard, which qualifies it for use in automotive applications subjected to harsh environments.

Industry Applications for SRP1265A-3R3M

The SRP1265A-3R3M’s specifications and features make it a versatile component suitable for a diverse range of applications. The following industries could potentially benefit from incorporating this inductor into their designs:

  • Automotive: The AEC-Q200 compliance suggests utility in automotive electronic assemblies where performance and reliability are vital. It could potentially be used in electronic control units, power distribution systems, and infotainment systems, where high-inductance and durability are required.
  • Consumer Electronics: In devices like laptops and smartphones, high-efficiency power management is critical. The SRP1265A-3R3M might be utilized in DC-DC converters that help manage power supply within these devices, benefiting from its high current capability and low DC resistance.
  • Industrial Automation: For automation machinery that requires effective power management and minimal energy wastage, this inductor could be a fitting choice. Its robust construction and thermal characteristics ensure reliable operation under the rigorous conditions of industrial environments.
  • Telecommunications: Telecom equipment, which necessitates stable and efficient power management systems for optimal operation, might benefit from this inductor. Its ability to manage significant current loads and its high-frequency operation are advantageous in this context.

It’s important to highlight that these potential industry applications are illustrative and should undergo thorough scrutiny by engineering and procurement professionals to ensure alignment with specific use case requirements and adherence to industry standards.

About Bourns Inc.

Bourns Inc. is a prominent provider of electronic components, with a product range extending to various types of inductors, including Fixed Inductors. Known for quality and reliability, their components find applications in myriad industrial products. Bourns Inc. has established a reputation for supplying durable and efficient components, suitable for a slew of demanding applications, with the SRP1265A-3R3M illustrating their commitment to high performance and reliability in inductor technology.

Where to Find SRP1265A-3R3M by Bourns Inc.

To locate the SRP1265A-3R3M, prospective buyers can visit findchips.com. The website provides a comprehensive database allowing users to compare stock availability and pricing information. When searching for alternate parts to SRP1265A-3R3M, visitors can use the Fixed Inductors link to explore other options from Bourns Inc. or different manufacturers. Historically, this part has been available from distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark. It’s essential to verify current availability and pricing through Findchips to ensure the most accurate and up-to-date information.

Compare pricing for SRP1265A-3R3M and other Fixed Inductors / Inductors at findchips.com