STM32WB55CGU6 by STMicroelectronics

Overview of STM32WB55CGU6 by STMicroelectronics

The STM32WB55CGU6 by STMicroelectronics is a sophisticated dual-core Microcontroller tailored for advanced wireless applications. Integrating two ARM Cortex cores: Cortex-M4 operating at 64 MHz and Cortex-M0+ at 32 MHz, it fulfills demanding computational needs while optimizing power consumption. The MCU’s core capabilities are enhanced with 1 Mbyte of Flash memory, facilitating robust program storage and execution.

Communication is a strong suit of this MCU, supporting Bluetooth Low Energy 5.2, 802.15.4, Zigbee, and Thread — making it extremely versatile for IoT connectivity solutions. The inclusion of AES-256 encryption ensures robust security, critical for modern wireless applications. The part also features a comprehensive set of peripherals including USB, LCD interfaces, and direct memory access (DMA) channels, enhancing its utility in complex embedded systems.

The STM32WB55CGU6 is packaged in a 48-pin UFQFPN-EP format, with a reduced lead pitch of 0.5 mm for space-sensitive applications. According to its specifications, this component features a maximum supply voltage of 3.6V and a minimum of 1.71V, with a nominal operating voltage of 3V, accommodating various power supply designs. Currently, as of this writing, the factory lead time for this MCU is approximately 15 weeks, highlighting its demand and production scheduling.

Industry Applications for STM32WB55CGU6

Given its rich feature set, the STM32WB55CGU6 could potentially be an advantageous choice for various industry applications. It is crucial, however, for design teams to verify its suitability for specific uses, adhering to industry standards and application requirements.

  • Internet of Things (IoT): Its support for multiple communication protocols like BLE 5.2 and Zigbee could make it suitable for smart home devices, IoT gateways, and personal IoT wearables. The integrated AES-256 could enhance the security of these devices.
  • Consumer Electronics: The MCU’s dual-core processor and substantial memory capacity might enable it to manage user interfaces and complex application processing in products such as smartwatches and advanced remote controls.
  • Industrial Automation: Potential applications here could include wireless sensor nodes for factory automation, where the MCU’s energy efficiency and robust protocol support are beneficial.
  • Healthcare: Its low power requirements and robust security features might make it appropriate for portable medical devices where data integrity and battery life are critical.
  • Smart Cities: Given its capability to handle complex networking protocols, this MCU could also be used in infrastructure monitoring systems across urban environments, potentially enhancing traffic management and public utilities.

It’s important to note that these potential industry applications are illustrative and subject to evaluations by engineering teams based on precise product requirements and industry standards.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering a broad spectrum of electronic components, particularly noted for its innovations in Microcontrollers and processors. The company’s product line includes a variety of microcontrollers from the STM32 family, which are renowned for their efficiency and performance across applications. The STM32WB55CGU6 is part of this prestigious lineup, demonstrating STMicroelectronics’ commitment to providing advanced solutions that meet the evolving needs of the technology sectors.

Where to Find STM32WB55CGU6 by STMicroelectronics

To purchase the STM32WB55CGU6, or to explore alternative Microcontroller options, it’s recommended to start your search at findchips.com. On this platform, potential buyers can verify current availability, view pricing from multiple distributors, and compare features. Historically, distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Farnell have stocked this component, though stocks may vary.

Compare pricing for STM32WB55CGU6 and other Microcontrollers / Microcontrollers and Processors at findchips.com