TPS62933DRLR by Texas Instruments

Overview of TPS62933DRLR by Texas Instruments

The TPS62933DRLR is a 3.8-V to 30-V, 3-A, synchronous buck converter featuring a frequency range from 200 kHz to 2.2 MHz. It combines low quiescent current with high efficiency, making it ideal for a variety of applications. Housed in a small SOT-583 package, the component measures just 2.1 mm in length and 1.2 mm in width, with a maximum height of 0.6 mm. Its operating temperature ranges from -40 °C to 150 °C, accommodating extreme environmental conditions. Designed by Texas Instruments, a leader in semiconductor solutions, this Switching Regulator or Controllers is suitable for a variety of energy-demanding applications.

Industry Applications for TPS62933DRLR

The TPS62933DRLR, with its adjustable output voltage from 0.8 V to 22 V and maximum output current of 3 A, can be highly versatile in various industry settings. Below are some potential industry applications, and their compatibility with the TPS62933DRLR illustrates its adaptability:

  • Automotive: Given its wide input voltage range and high temperature tolerance, it could potentially be used within automotive power management systems. However, one would need to confirm its compliance with specific automotive industry standards such as AEC-Q100.
  • Energy and Power Systems: For power conditioning and management solutions that require high efficiency and a broad operating temperature range, this regulator might serve well in applications including power supply units and management modules.
  • Renewable Energy: The efficiency and robust design of the TPS62933DRLR could potentially make it suitable for renewable energy systems, such as solar energy converters, where efficient power conversion is critical.
  • Transportation and Logistics: Its small footprint and operational sturdiness might be beneficial for use in transportation applications, such as in power control systems of electric vehicles or logistical monitoring equipment.

All these potential industry applications are conceptual/illustrative and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is widely recognized for its innovation in the semiconductor space, particularly within the realm of Power Circuits like TPS62933DRLR and other Similar parts. Well-known for developing efficient and reliable components, TI’s products often serve as foundational elements in a plethora of electronic devices across industries. Their products are designed with robustness in mind, able to operate under wide ranges of temperatures and voltages, thus ensuring reliability and performance. By leveraging advanced technologies, TI stands as a pillar in the development of power management solutions.

Where to Find TPS62933DRLR by Texas Instruments

If you are considering purchasing the TPS62933DRLR, it is recommended to visit findchips.com for the latest availability and pricing information. Although this component has been previously available from distributors such as Win Source Electronics, Sensible Micro Corporation, Mouser Electronics, and DigiKey, stock levels and prices may vary over time. For alternate parts, consider using the Switching Regulator or Controllers link to explore other possible solutions offered by Texas Instruments or other manufacturers.

Compare pricing for TPS62933DRLR and other Switching Regulator or Controllers / Power Circuits at findchips.com