XCVP1802-2MSELSVC4072 by AMD

Overview of XCVP1802-2MSELSVC4072 by AMD

The XCVP1802-2MSELSVC4072 is a microprocessor circuit developed by AMD, featuring advanced Versal AI-Core Field Programmable Gate Array (FPGA) technology encapsulated in a 4072-pin flip-chip ball grid array (FCBGA-4072) package. This part operates at a nominal voltage of 0.8V, with a capacity to run up to 1070MHz, optimized for high-performance computing tasks. It is specifically designed for applications requiring significant computational power and programmability, leveraging the adaptable nature of FPGAs combined with the robustness of a microprocessor architecture.

The device is manufactured using CMOS technology, and it complies with the RoHS and REACH environmental standards, ensuring its suitability for deployment in various global markets. The physical dimensions of this FPGA include a square package of 65 mm both in length and width, and a surface mount facilitates integration into modern printed circuit boards. Additionally, the factory lead time for this part is currently set at 30 weeks, indicative of demand and production factors at the time of writing.

Industry Applications for XCVP1802-2MSELSVC4072

The adaptive and powerful nature of the XCVP1802-2MSELSVC4072 allows it to be potentially utilized in a wide array of application areas. However, its specific attributes make it particularly suitable for the following industries:

  • Telecommunications: This part could potentially be used in high-speed communication equipment due to its high operational frequency and substantial processing capabilities. It might assist in managing and routing data efficiently across networks.
  • Computing and Data Storage: Given its robust processing capabilities, the XCVP1802-2MSELSVC4072 might be used in data centers for real-time data processing and large-scale storage systems, helping to manage workflow and data throughput efficiently.
  • Consumer Electronics: This microprocessor could potentially power advanced consumer electronics, providing the necessary computation for immersive virtual reality devices or intelligent home systems, where high-speed signal processing is crucial for user interaction and data handling.
  • Aerospace and Defense: The high maximum operating temperature and advanced computational abilities may make the XCVP1802-2MSELSVC4072 suitable for deployment in satellite technology or other aerospace applications, where durability and performance are critical.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About AMD

Advanced Micro Devices, Inc. (AMD) is a prominent leader in the semiconductor industry, specialized in the development of processors and related technologies for the computing and graphics markets. AMD’s product offerings including the XCVP1802-2MSELSVC4072 fall under the category of Other uPs/uCs/Peripheral ICs, indicating a diverse approach towards integrated and standalone processing solutions. AMD focuses on innovation and performance, driving advancements in high-compute environments, edge computing, and AI integration through versatile hardware like the Versal AI-Core series.

Where to Find XCVP1802-2MSELSVC4072 by AMD

To procure the XCVP1802-2MSELSVC4072, interested buyers should consider researching on findchips.com. This platform provides detailed stock levels, pricing, and distributor information. Although previously available through distributors such as Avnet Americas and DigiKey, stock levels and availability may vary. Additionally, the platform’s section on Other uPs/uCs/Peripheral ICs can be explored for similar parts by AMD or other manufacturers, offering alternatives based on specific project requirements.

Compare pricing for XCVP1802-2MSELSVC4072 and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com