STM32H562RGT6 by STMicroelectronics

Overview of STM32H562RGT6 by STMicroelectronics

The STM32H562RGT6 from STMicroelectronics is a RISC Microcontroller, integrating a CORTEX-M33 CPU core, capable of operating at speeds up to 250 MHz. Designed in a compact 64-lead LQFP (Low Profile Quad Flat Pack), this part features advanced components such as 1MB of FLASH memory and robust I/O capabilities with 49 lines. Given its extended operating temperature range from -40 °C to 85 °C and a power supply range from 3V to 3.6V, it’s versatile for diverse technological applications.

The STM32H562RGT6 is tailored for performance-demanding applications thanks to its 32-bit architecture and floating point format. Its high integration includes built-in Analog-to-Digital Converters (ADC), Direct Memory Access (DMA) channels, and diverse peripherals such as timers and PWM channels, making it a comprehensive solution for complex embedded tasks. Notably, it comes with a robust security feature including boundary scan and leverages CMOS technology for efficient power usage.

Industry Applications for STM32H562RGT6

Potential applications of the STM32H562RGT6 microcontroller are spread across various industries. These applications leverage various features such as its high processing power, versatile I/O options, and low power consumption. Specific applications might include:

  • Environmental Monitoring: Systems designed for this field might utilize STM32H562RGT6 to process data from various sensors and execute control actions. Its integrated ADC and quick processing capabilities make it potentially suitable for real-time environmental analysis such as air quality or radiation level monitoring.
  • Consumer Electronics: Portable devices such as smart watches, fitness trackers, or gaming peripherals could exploit the MCU’s low power modes and processing power for handling multiple sensor inputs and user interface elements effectively.
  • Industrial Automation: In automated manufacturing or robotics, the 22 different timers and multiple DMA channels could potentially manage precise control tasks and operational sequencing, handling complex operations without involving the main CPU, thus optimizing operation efficiency.
  • Automotive: If applicable industry standards are met, in-car entertainment systems, or subsystems for battery management in electric vehicles could utilize STM32H562RGT6, especially benefiting from its high-speed operations and efficient power management features.

These examples illustrate potential uses founded on the part’s specifications, and their feasibility must be thoroughly assessed by engineering and design teams for compliance with industry standards and specific application needs.

About STMicroelectronics

STMicroelectronics is a global leader in semiconductor solutions, specializing in various electronic components, with considerable expertise in the realm of Microcontrollers and processors. Their STM32H562RGT6 part is a testament to their emphasis on innovation and performance in microcontroller technology. STMicroelectronics offers a broad range of microcontrollers that range from basic models to advanced ones like the STM32H562RGT6, featuring high-performance capabilities suitable for demanding applications across multiple industries.

Where to Find STM32H562RGT6 by STMicroelectronics

To purchase the STM32H562RGT6 or explore alternatives, visiting findchips.com is recommended. There, potential buyers can browse not only this particular MCU but also a range of other Microcontrollers from STMicroelectronics and other manufacturers. Previously, this part has been available through distributors like Ameya Holding Limited, TME, Avnet Americas, Future Electronics, and DigiKey. However, real-time stock availability and pricing information are best tracked directly through findchips.com.

Compare pricing for STM32H562RGT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com