Overview of 10112632-101LF by Amphenol Communications Solutions
The 10112632-101LF is a Mini-SAS HD cable assembly featuring high-speed input/output connectors. Specifically, it is a 1 x 1 internal board connector assembly. This product, categorized under Telecom and Datacom Connectors, is designed for PCB mounting and utilizes a press-fit contact termination type. The receptacle connector supports 16 positions and is part of the Fci 10112632 series. A significant attribute of this connector is its compliance with RoHS, ensuring it meets current environmental standards regarding hazardous substances in electrical and electronic equipment.
The mini-SAS HD connector, known for its compact and efficient design, is notable for its right-angle mounting style which makes it ideal for space-constrained applications. In addition, the connector features a locking mechanism which ensures secure mating. The body dimensions include a breadth of 0.548 inch, a depth of 0.95 inch, and a length of 0.597 inch, allowing it to support high-density connections while maintaining a small footprint. The operational temperature range of this connector spans from -40 °C to 80 °C, accommodating various industrial environments.
Industry Applications for 10112632-101LF
Given its specifications and features, the 10112632-101LF connector could potentially find applications across a diverse range of industries. Here are a few examples of where it might be particularly useful:
- Security and Surveillance: In the security industry, reliable data transmission is crucial for high-definition video surveillance systems. The high-speed data capabilities and durability of the 10112632-101LF could potentially make it suitable for connecting video processing units to storage arrays.
- Audio and Video Systems: For professional audio/video setups requiring rapid and high-volume data transfer, such as in broadcasting studios, this connector might be ideally suited due to its high data transmission speed and robust physical design.
- Transportation and Logistics: In logistics and transportation management systems, data integrity and speed are critical for real-time tracking and data collection systems. The 10112632-101LF could potentially provide the necessary connectivity solutions for these applications.
- Renewable Energy: In solar or wind energy installations, data communication between control units and field devices is vital. The environmental compliance and operating temperature range of the 10112632-101LF might make it a feasible option for such applications.
Note that these potential industry applications are conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Amphenol Communications Solutions
Amphenol Communications Solutions, a segment of the broader Amphenol Corporation, is a leading provider in the design and manufacture of electrical, electronic, and fiber optic connectors. Their products are known for their reliability and innovation, particularly within the sectors of Telecom and Datacom Connectors. Amphenol’s range includes a variety of connector types suited for different applications, emphasizing the connectivity needs of telecommunications and data communication systems. The 10112632-101LF is an example of their commitment to providing advanced connection solutions that meet modern technical standards and operational demands.
Where to Find 10112632-101LF by Amphenol Communications Solutions
To purchase the 10112632-101LF or explore other Telecom and Datacom Connectors, it is recommended to visit findchips.com. This platform provides detailed information on availability, pricing, and specifications from a range of distributors. Historically, the part has been available at distributors such as Master Electronics, Onlinecomponents.com, DigiKey, and Newark. However, it is advisable to check the current stock levels and pricing on Findchips for the most accurate and up-to-date information.