105017-0001 by Molex

Overview of 105017-0001 by Molex

The Molex 105017-0001 is a micro USB type B receptacle connector that conforms to the USB 2.0 standard. Designed with a right-angle orientation for surface mounting, it features a detent locking mechanism to ensure a secure connection. This connector is equipped with five contacts, all females, made from brass with a gold termination finish which helps in improving connectivity with a long contact resistance of 30 mΩ. The body of the receptacle is comprised of polyethylene insulator material which is black, and it has a stainless steel shell ensuring durability and resistance, supporting a maximum operating temperature of 85°C and a minimum of -30°C.

The component highlights several unique attributes such as a shielded configuration for reduced electromagnetic interference, a solder holding flange for additional mounting stability, and compliance with multiple environmental standards including RoHS, REACH, and a JESD-609 Code of e4. It’s designed to withstand up to 10,000 cycles of insertion and removal, signifying its durability. Notable for its compact form factor, the connector measures 0.315 inches in length, 0.213 inches in depth, and 0.114 inches in breadth.

Industry Applications for 105017-0001

The 105017-0001 could potentially be employed across various industries due to its fundamental attributes and robust design. Here are some examples of how it might be utilized:

  • Consumer Electronics: In devices like smartphones, tablets, digital cameras, and other portable electronic devices which require reliable data connectivity and charging solutions. The right-angle surface mount design potentially helps in optimizing internal space usage, which is critical in compact devices.
  • Internet of Things (IoT): For controllers, sensors, and smart home devices. Its durability and robust construction could make it a favorable choice in environments that require frequent connection and disconnection, ensuring device reliability and longevity.
  • Healthcare: Medical devices that require frequent data syncing or power recharge could potentially benefit from this connector. The part’s high insulation resistance and durability to withstand multiple cycles may be essential in such critical applications.
  • Robotics and Drones: Used potentially in control units or communication modules within robots and drones, where stable and secure micro USB connections might be critical for programming, control, and data transfer.

Note: These potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to confirm adherence to industry-specific standards and specific application requirements.

About Molex

Molex is a widely recognized leader in electronic solutions, particularly noted for their innovative and high-quality Telecom and Datacom Connectors. The manufacturer has established an extensive product range, including the 105017-0001, which reflects Molex’s commitment to providing advanced technological solutions. Molex connectors are designed to cater to rigorous demands pertaining to various applications in telecommunications and data communication, including advanced networking systems and complex data centers.

Where to Find 105017-0001 by Molex

To purchase the Molex 105017-0001, prospective buyers can utilize findchips.com to find reliable supply sources and accurate, instantaneous market availability. For those interested in purchasing or exploring alternative options from Molex or other accredited manufacturers, visiting the section for Telecom and Datacom Connectors on findchips.com will provide a comprehensive resource.

Historically, this part has been available at distributors such as Win Source Electronics, Master Electronics, Mouser Electronics, and TTI. However, actual stock levels and current pricing should be verified on findchips.com to ensure the most accurate and up-to-date information.

Compare pricing for 105017-0001 and other Telecom and Datacom Connectors / Connectors at findchips.com