Overview of 24LC256T-I/SN by Microchip Technology Inc.
The 24LC256T-I/SN by Microchip Technology Inc. is a 256 Kbit serial EEPROM, designed with a memory configuration of 32K x 8 bits and utilizes the Serial I²C (2-wire) interface. Operating up to a maximum clock frequency of 400 kHz, this part comes in an SOIC-8 package and supports a voltage range from 2.5V to 5.5V. The device epitomizes versatility with its industrial temperature range from -40°C to +85°C and is encapsulated in a plastic, SOIC-8 case measuring 3.90 mm in width.
This EEPROM is RoHS compliant, indicating that it is manufactured with environmentally friendly processes. Additionally, it is characterized by enhanced data retention capabilities, supporting a minimum data retention time of 200 years and endurance up to 1,000,000 write/erase cycles, making it highly reliable for long-term applications. The part features a small power consumption with a maximum standby current of 5 µA and a maximum supply current of 3 mA during operation.
Industry Applications for 24LC256T-I/SN
The diverse features of the 24LC256T-I/SN may enable its use across various industries, especially where data integrity and low power consumption are critical. Below are potential industries and application examples:
- Consumer Electronics: This part might potentially be used in smart home devices, wearables, and other personal electronics where extended data retention and low power are crucial.
- Industrial Automation: In automation systems, this EEPROM could possibly store configurations or operational data crucial for machinery control processes, benefiting from its robust endurance and temperature range.
- Telecommunications: Used in network equipment for storing configuration data, the EEPROM may ensure the device retains crucial setup information despite power cycles.
- Computing and Data Storage: Devices such as routers and servers might utilize this memory element to keep firmware or boot-load information, where data integrity and resistance to wear are important.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application needs.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. In the realm of electronic memory, Microchip manufactures a variety of products including EEPROMs. The 24LC256T-I/SN is part of this broad category, which comprises devices noted for their reliability and performance in storing non-volatile data.
Microchip’s EEPROMs are designed to provide robust data security and endurance, meeting the needs of various applications from industrial to consumer electronics. The company is known for integrating advanced technology in their memory products to cater to the evolving demands of the digital world.
Where to Find 24LC256T-I/SN by Microchip Technology Inc
To purchase the 24LC256T-I/SN, one can explore various distributors listed historically such as Mouser Electronics, DigiKey, and RS, among others. However, it’s recommended to check findchips.com for current stock levels and pricing. On the platform, it’s also possible to find alternatives or comparable EEPROMs from Microchip Technology Inc or other manufacturers, providing a wide range of choices suitable for different technical requirements.