5747301-8 by TE Connectivity

Overview of 5747301-8 by TE Connectivity

The 5747301-8 by TE Connectivity is a D-Sub Standard Connector Receptacle featuring a front metal shell with 37 positions and solder termination type. This connector is part of the D Type Connectors subcategory, which are widely recognized for their reliability in providing robust connections. The 5747301-8 is specifically designed for vertical mounting and includes attributes like a polyester insulator and a carbon steel shell, benefiting applications that require durable and stable electrical connections.

With a body length of 2.732 inches, body breadth of 0.494 inches, and depth of 0.236 inches, it is engineered to be compact yet versatile. It supports a maximum operating temperature of 105 °C and a minimum of -55 °C, making it suitable for various operating environments. The connector also meets UL 94V-0 flammability standards and has a rated current of 6A, suggesting suitability for general-purpose applications that handle moderate power requirements.

The product is active in the marketplace, indicating ongoing manufacturing and availability. Additionally, as of the current writing, it carries a factory lead time of 5 days, which is relatively short, facilitating quick turnarounds for projects requiring rapid assembly. The “AMPLIMITE” feature of this connector signifies its compliance with high-performance standards set by TE Connectivity.

Industry Applications for 5747301-8

Potential applications for the 5747301-8 span a broad range of industries due to its general-purpose design and robust specifications. These applications might include:

  • Computing and Data Storage: Could potentially be used in server room environments and data centers which require reliable and durable connections for handling large volumes of data transmission.

  • Industrial Automation: Might be suitable for manufacturing and production lines where environmental conditions vary widely, given its wide temperature range and robust mechanical specifications.

  • Telecommunications: Could be relevant for infrastructure such as broadband hubs or switching stations where steady and reliable connections are critical for network stability and performance.

  • Consumer Electronics: Might be used in the design and manufacturing of home entertainment systems, where connectors need to support frequent device connections and disconnections without degradation.

  • Robotics and Drones: As robotics and drones involve varied and demanding environments, this connector could potentially fulfill the need for resilient electrical interfaces in these technologies.

Please note these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a leading provider of connectivity solutions, including an extensive range of connectors for various applications. Within the domain of D Type Connectors, TE Connectivity offers products like the 5747301-8 that are designed for durability and performance. The company’s focus on engineering innovation ensures that their products meet the highest standards for industrial, commercial, and consumer use. TE Connectivity’s connectors are used globally across various sectors, demonstrating the firm’s commitment to quality and reliability. Their extensive portfolio ranges from rugged connectors suited for automotive applications to precision connectors for technology-focused industries.

Where to Find 5747301-8 by TE Connectivity

To explore purchasing options for the 5747301-8, researching on findchips.com is recommended. Here, you can browse the various distributors, including historical availability from Master Electronics, Chip1Stop, Avnet Asia, and Mouser Electronics. Utilizing tools like the part finder on findchips.com will provide current stock levels, pricing, and additional options within the D Type Connectors category from both TE Connectivity and other manufacturers.

Compare pricing for 5747301-8 and other D Type Connectors at findchips.com