66507-3 by TE Connectivity

Overview of 66507-3 by TE Connectivity

The 66507-3 contact pin by TE Connectivity is designed for crimping and is suitable for wire sizes ranging from 28 AWG to 24 AWG. This component is commonly used with CPC connectors and Amplimite HDP-20. It features a male contact gender and is constructed from brass for enhanced durability and reliability. The contacts are gold-plated, enhancing their conductivity and resistance to corrosion. Additionally, this part is RoHS compliant, ensuring it meets specific environmental standards regarding hazardous substances.

This contact pin supports a maximum wire size of 24 AWG and a minimum of 28 AWG. It has a rated current of 1.2 A and can handle operating temperatures from -55 °C to 105 °C. Its design use is primarily for signal purposes, which aligns with its specifications for efficient electrical performance. The factory lead time for 66507-3 is approximately 1 week and 4 days as of the current writing, suggesting moderate availability.

Industry Applications for 66507-3

Due to its specific design and attributes, the 66507-3 could potentially be utilized across various industries. The following are illustrative examples where this component might find relevance; however, analysis and verification by engineering and design teams are essential for exact application fitment:

  • Consumer Electronics: Devices such as smartphones, tablets, and personal computers might use such connectors for internal connections due to their reliable conductivity and ability to handle particular data and power transfer needs.
  • Computing and Data Storage: In servers and storage devices, having dependable connectors such as the 66507-3 is critical for maintaining constant, reliable data transfer in data centers.
  • Telecommunications: Networking equipment like routers, switches, and hubs could employ these contact pins to ensure stable electrical connections vital for uninterrupted signal transmission.
  • Industrial Automation: This pin could potentially be used in control systems and sensors that monitor and automate various industrial processes, where reliable connections are crucial for accurate data readings and machine performance.
  • Aerospace and Defense: While the 66507-3 part itself may not have specific military or aerospace standards, components of this type are usually critical in applications that demand high reliability under various environmental conditions.

Note that these applications are conceptual/illustrative and require thorough validation and conformance to specific standards for each industry.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for its wide range of products that address challenges in high-demanding environments. Within the realm of Assembly Items of which 66507-3 is a part, TE Connectivity offers a vast array of connector supports and accessories designed to meet various industrial, commercial, and consumer needs. Their expertise in manufacturing high-quality, reliable connectors ensures that components like the 66507-3 adhere to rigorous standards, making them suitable for a multitude of applications.

Where to Find 66507-3 by TE Connectivity

To procure the 66507-3 connector, potential buyers should consider checking current stock levels and pricing options on findchips.com. Historically, this part has been available from distributors such as Master Electronics, DigiKey, Mouser Electronics, and TTI, among others. Using the Assembly Items link can similarly help in finding alternate parts to 66507-3 that might be offered by TE Connectivity or other manufacturers.

Compare pricing for 66507-3 and other Assembly Items / Connector Support at findchips.com