760390015 by Wurth Elektronik

Overview of 760390015 by Wurth Elektronik

The 760390015 by Wurth Elektronik is a mid-PPTI push-pull transformer, specifically engineered for Texas Instruments designs. The component boasts a primary inductance of 475µH and adheres to stringent quality standards including AEC-Q200, indicating its suitability for automotive applications. The part is a surface-mount device (SMD) with the dimensions 7.14 mm in length, 6.73 mm in width, and 4.19 mm in height, making it compact enough for dense circuit layouts. It supports an operating frequency range from 250 kHz to 550 kHz, demonstrating its ability to function in high-frequency applications.

Additionally, this transformer is RoHS compliant and meets REACH compliance, ensuring that it does not contain hazardous substances and is environmentally friendly. The operating temperatures range from -40°C to 125°C, which enables its use in varied environmental conditions. The transformer is part of the Mid-PPTI series and supports an input voltage of 3.3 V with an output voltage of 5 V.

Industry Applications for 760390015

The 760390015 by Wurth Elektronik has potential applications across various industries, owing to its versatility and robust specification. Below are a few illustrative examples where this transformer might be effectively utilized:

  • Automotive: Its compliance with AEC-Q200 standards might make it suitable for vehicle electronics where reliability under harsh conditions is critical. Components like engine control units or infotainment systems could potentially utilize such transformers.
  • Consumer Electronics: In consumer electronics, such as smartphones and laptops, this transformer could possibly be used in power supply circuits, owing to its efficiency and compact SMD design.
  • Industrial Automation: The ability to operate over a wide range of temperatures and frequencies could make this transformer suitable for use in industrial automation equipment, potentially enhancing performance and reliability in processes and machinery control.
  • Telecommunications: Given its high-frequency operation, the transformer could possibly be incorporated in telecommunications infrastructure, aiding in signal transformation and power regulation within network equipment.
  • Computing and Data Storage: Its features enabling stable voltage conversion might allow for application in power units of servers and storage devices, contributing to overall system stability and data integrity.

Note: These industry applications are conceptual and illustrative. Engineering and design teams should verify the feasibility and adherence to industry standards before applying this part in the specified contexts.

About Wurth Elektronik

Wurth Elektronik is a well-known player in the field of electronic components, with a particularly strong foothold in the design and manufacture of Transformers, including Pulse/Datacom Transformers. They are recognized for their high-quality standards and innovative product solutions, which extends to the 760390015 along with similar models within this category. With a commitment to reliability and customer satisfaction, Wurth Elektronik ensures that its components, like the 760390015, meet global standards and cater to a broad spectrum of technical requirements across various industries.

Where to Find 760390015 by Wurth Elektronik

For procuring the 760390015, it is advisable to browse through reliable platforms like Findchips.com. You can find this transformer under the Pulse/Datacom Transformers section, where you may also explore alternative components from Wurth Elektronik or other manufacturers. Historically, distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark have carried this part, but stock levels and pricing are subject to change. Always check current availability and pricing on Findchips.com.

Compare pricing for 760390015 and other Pulse/Datacom Transformers at findchips.com