863024-1 by TE Connectivity

Overview of 863024-1 by TE Connectivity

The LGH Plug Assy HV 7 Pin, part number 863024-1, is a high-voltage cable mount plug featuring a 7-position contact array arranged within a circular connector shell. This component offers crimp socket circular contact types designed for durable and reliable connectivity. It belongs to the Lgh Series which is known for its threaded coupling style, ensuring secure and robust mating in various applications. The Other Circular Connectors subcategory this part falls under emphasizes its versatility and broad application scope alongside its cable mounting feature for easier integration. The body of the connector is made from solid backshell type material, and the insulator is crafted from glass-filled polyester, offering excellent durability and environmental resistance. Rated voltage handling capabilities are specified up to 27000 V, making it suitable for higher voltage applications. The operating temperature range of the connector spans from -55 °C to 125 °C, accommodating extreme environmental conditions. With a life cycle status listed as ‘Active’ and ROHS compliance ensuring environmental consideration, this component maintains a significant utility in various industrial environments. Factory lead time is currently listed as 50 Weeks, 4 Days as of the current writing.

Industry Applications for 863024-1

Given its characteristics, the 863024-1 could potentially serve multiple industry applications. The following examples illustrate where this component might be employed, considering its properties and design specifications:

  • Consumer Electronics: This connector could potentially be used within power supply units or for internal wiring in high-performance consumer electronic devices, where secure and high voltage connections are necessary for functionality and safety.
  • Audio and Video Systems: In professional audio and video equipment, high voltage and secure connections are essential, especially in devices like amplifiers and broadcasting equipment, making this part potentially suitable for such applications.

It is important to note that these uses are conceptual and should be confirmed by engineering and design teams for compliance with specific requirements and standards pertinent to each industry.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, with a strong presence in the manufacturing of a wide range of connector types, including Other Circular Connectors. The company specializes in engineering advanced components that meet the rigorous demands of several industries, ranging from automotive to energy. They are noted for their commitment to innovation and quality. Their portfolio includes products similar to the 863024-1, catering to varied applications, emphasizing reliability, and performance in challenging environments. TE Connectivity’s components are pivotal in enabling integrated connectivity solutions for a multiplicity of applications.

Where to Find 863024-1 by TE Connectivity

To procure the 863024-1 circular connector and other Other Circular Connectors, visiting findchips.com is recommended. The site offers a robust database where current stock levels and pricing from various distributors can be compared efficiently. Historically, distributors such as Master Electronics, Avnet Abacus, and DigiKey have carried this part. However, for up-to-date information on availability and pricing, checking directly on findchips.com is advisable.

Compare pricing for 863024-1 and other Other Circular Connectors at findchips.com