ADP1755ACPZ-R7 by Analog Devices Inc

Overview of ADP1755ACPZ-R7 by Analog Devices Inc.

The ADP1755ACPZ-R7 by Analog Devices Inc. is an adjustable positive single-output low-dropout (LDO) linear regulator, ideal for applications requiring a low input voltage from 1.6V to a maximum of 3.6V and an adjustable output voltage ranging from 750mV to 3.3V. This part is designed to support a max current output of 1.2A and maintains a low dropout voltage of just 0.2V, ensuring efficient operation even at close to input voltage levels, which is crucial for battery-operated devices.

This component comes in a lead-free, 16-lead LFCSP-EP (QFN) package, with a maximum operating temperature specified at 125°C, making it suitable for high-temperature environments. The robustness of the ADP1755ACPZ-R7 is further highlighted by its compliance with RoHS and REACH regulations, emphasizing its suitability for use in various global markets concerned with environmental compliance. The package size is compact, measuring just 4mm x 4mm, and includes features such as surface mount capability, making it ideal for dense PCB layouts.

Industry Applications for ADP1755ACPZ-R7

The versatile features of the ADP1755ACPZ-R7 potentially make it a good fit for several industries, although its use in any specific application should be validated by the engineering and design teams to ensure compliance with industry standards and specific requirements. Below are illustrative examples of potential industry applications:

  • Energy and Power Systems: The device could potentially be used in energy-efficient power supply units or as part of battery management systems where stable voltage regulation is critical for performance and safety.
  • Transportation and Logistics: This LDO linear regulator could potentially find applications in GPS tracking systems or in fleet management systems where reliable power regulation is necessary for sustained operations.
  • Renewable Energy: Due to its capacity to operate under a variety of temperature conditions and its efficient power usage, the ADP1755ACPZ-R7 could potentially be suited to solar-powered devices or other renewably powered gadgets that require reliable voltage adjustments.

It is important to note that these potential applications are conceptual and illustrative. Analysis and verification by qualified professionals are required to ensure that the component meets specific operational demands and regulatory compliance in any given application.

About Analog Devices Inc.

Analog Devices Inc., the manufacturer of the ADP1755ACPZ-R7, is a leader in the fabrication of Linear Regulator ICs as part of their broad range of power management products. In the specific subcategory of Power Circuits, Analog Devices has developed several similar components that cater to varying needs for voltage regulation and power management across a wide array of applications. Their rigorous focus on innovation in integrated circuit design allows them to offer products with enhanced power efficiency, thermal management, and device longevity.

Where to Find ADP1755ACPZ-R7 by Analog Devices Inc

For those interested in purchasing the ADP1755ACPZ-R7, an efficient starting point is findchips.com. The website provides up-to-date information on the availability of this part from various distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have carried this component, but availability can vary. By visiting the website, potential buyers can compare pricing and stock levels from multiple suppliers.

Additionally, for those considering alternative options within the range of Linear Regulator ICs, findchips.com provides a comprehensive platform to evaluate different products from Analog Devices Inc. as well as other manufacturers, facilitating a more informed procurement decision.

Compare pricing for ADP1755ACPZ-R7 and other Linear Regulator ICs / Power Circuits at findchips.com