Overview of AFBR-2418MZ by Avago Technologies
AFBR-2418MZ by Avago Technologies is a fiber optic receiver designed to operate in the 792-865nm wavelength range and is suitable for mounting through holes on a DIP (Dual In-line Package) platform. It features an ST connector for fiber optic cable attachment and is constructed using a plastic DIP-8 housing. This component is ROHS compliant, ensuring it meets the current EU requirements on the restriction of hazardous substances.
Key attributes of AFBR-2418MZ include a nominal supply voltage of 3.0V and a data rate capacity of 50 Mbaud, which makes it suitable for high-speed data communications. This fiber optic receiver incorporates a photodiode emitter/detector type, designed to work with multimode fibers such as 50/125 µm and 62.5/125 µm.
The wide operating temperature range of -40 °C to 85 °C allows the device to function effectively in various environmental conditions, while additional features like a reception type of digital and a responsivity of 0.72 A/W make it efficient in converting optical signals into electrical form. Furthermore, AFBR-2418MZ’s non-surface mount design (through-hole mount) and dimensions (Breadth: 12.7 mm, Height: 10.2 mm, Length: 12.7 mm) facilitate a more traditional assembly process.
Industry Applications for AFBR-2418MZ
Given the specifications and electrical performance of AFBR-2418MZ, the part is ideal for various industrial applications, particularly when robustness and precision in digital data communications are required. Here are possible applications across different industries:
- Industrial Automation: AFBR-2418MZ might be used in complex automation systems for communicating digital signals over optical fibers. This can potentially include its integration within sensor networks for data collection and control systems, where its ability to operate at a higher temperature and its resistance to electrical interference could be beneficial.
- Renewable Energy: In renewable energy sectors, such as solar or wind farms, the AFBR-2418MZ could be employed in the monitoring systems. These environments demand devices that can handle broad temperature ranges and maintain signal integrity, which this particular fiber optic receiver potentially offers.
- Robotics and Drones: For telecommunications within robots or drones, AFBR-2418MZ could be valuable for ensuring precise and reliable digital communication. Its small form factor and capability to process information at 50 Mbaud make it an appropriate choice for the dynamic and demanding environments these applications encounter.
Please note, the potential industry applications outlined above are conceptual and would require further analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Avago Technologies
Avago Technologies, now part of Broadcom Inc., has been a significant player in the development and manufacturing of semiconductor devices, specializing notably in the realm of fiber optics and fiber optic receivers like AFBR-2418MZ. With a comprehensive portfolio that spans various fiber optic components, Avago Technologies provides solutions that are widely used across telecommunications, data communications, and industrial applications. The company’s commitment to quality and performance reflects in their products, which often integrate some of the latest innovations in fiber optic technology.
Where to Find AFBR-2418MZ by Avago Technologies
For those looking to purchase the AFBR-2418MZ, check out findchips.com. This platform provides up-to-date information on stock availability and pricing from various distributors. Historically, components like AFBR-2418MZ have been available from suppliers including LCSC. However, for current availability, detailed datasheets, and competitive pricing, visiting findchips.com is highly recommended. There, you can also explore similar parts to AFBR-2418MZ that might be offered by Avago Technologies or other manufacturers by browsing through the fiber optic receivers category.