BAT54SW,115 by Nexperia

Overview of BAT54SW,115 by Nexperia

The BAT54SW,115 diode is a Schottky barrier device characterized by its dual series configuration and compact SOT-323 packaging. This component operates with a maximum repetitive peak reverse voltage of 30V and can handle an average forward current of 200mA. It supports a forward voltage maximum of 800mV and a forward surge current of 600mA. Additionally, its operating temperature can go as high as 150°C, marking it suitable for high-temperature applications. A noteworthy attribute of the BAT54SW,115 is its RoHS compliance, affirming its manufacturing in adherence to current environmental standards regarding hazardous materials.

Industry Applications for BAT54SW,115

The unique electrical characteristics and configuration of the BAT54SW,115 diode make it potentially suitable for several critical industry applications. Here are possible use cases:

  • Space Technology: Given its high operating temperature and robust voltage capabilities, the BAT54SW,115 might be considered for use in satellites where components must operate reliably under extreme conditions. However, suitability for space applications would be contingent on further validation for radiation hardness and other space-specific standards.
  • Aerospace and Defense: This diode could potentially be utilized in aerospace systems, especially where lightweight and small components are critical. The high surge current capability and operational temperature range make it a candidate for power supply units and protection circuits in avionics.
  • Energy and Power Systems: The characteristics of BAT54SW,115 could find applications in power management systems for renewable energy installations like solar panels or wind turbines, where efficient power conversion is crucial. Moreover, its robust temperature range could be advantageous in outdoor applications subject to various environmental conditions.

Note that these potential industry applications are illustrative only and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Nexperia

Nexperia is a leader in the semiconductor industry, particularly known for its robust range of diode technologies, including Rectifier Diodes. The company focuses on crafting devices that meet stringent requirements in terms of efficiency, reliability, and size. Nexperia’s product portfolio comprehensively covers various diode configurations and types, exemplified by offerings such as the BAT54 series. Their commitment to quality is reflected in adherence to international standards and certifications, such as AEC-Q101 for automotive components and IEC specifications for general electronic components. The BAT54SW,115 is one example of their commitment to high-performance and environmentally compliant diode solutions.

Where to Find BAT54SW,115 by Nexperia

To source the BAT54SW,115 diode or explore alternatives, visit findchips.com. Here, you can navigate through a range of Rectifier Diodes that might be offered by Nexperia or other manufacturers. While the distributors such as DigiKey, Mouser Electronics, and Future Electronics have historically stocked this part, for current availability and pricing, it is recommended to check Findchips for the most up-to-date information. This platform provides an exhaustive overview of stock levels from various distributors, ensuring that you can make the best procurement decision based on your specific needs.

Compare pricing for BAT54SW,115 and other Rectifier Diodes at findchips.com