BFU530WX by NXP Semiconductors

Overview of BFU530WX by NXP Semiconductors

The BFU530WX is an NPN wideband silicon RF transistor housed in an SC-70 package with 3 pins, specifically utilizing the SOT323 package type. This component is notable for its low noise feature and is well-suited for high-frequency applications, operating up to a transition frequency of 11000 MHz (11 GHz). Noteworthy attributes include a collector current maximum of 0.04 A and a collector-emitter voltage max of 12 V. It operates within a temperature range of -40 °C to 150 °C, making it robust for various environmental conditions.

Part of the RF Small Signal Bipolar Transistors subcategory, this transistor is particularly designed for amplifier applications within the L Band frequency spectrum. Additionally, its compliance with RoHS, REACH, and AEC-Q101 standards makes the BFU530WX suitable for automotive applications, ensuring reliability and safety in automotive-grade installations. The part’s moisture sensitivity is rated at Level 1, highlighting its robustness in humid conditions, and it is manufactured by NXP Semiconductors.

Industry Applications for BFU530WX

The BFU530WX possesses a range of properties that make it highly adaptable across various high-tech industries. The following are potential industry applications that might utilize this part, subject to specific engineering validation:

  • Telecommunications: Due to its high-frequency capability and low noise attribute, the BFU530WX could potentially be used in RF signal amplification and processing equipment, crucial for base stations and signal repeaters.
  • Automotive: Given its compliance with AEC-Q101, the transistor might be integrated into automotive applications such as vehicle communication systems, enhancing connectivity and safety features.
  • Consumer Electronics: Devices requiring RF amplification such as wireless audio systems, and advanced RF remote controls could utilize this transistor for improved signal integrity and performance.

It is important to note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with industrial standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors excels in the development of innovative semiconductor solutions, including a wide range of transistors. In the specific domain of RF Small Signal Bipolar Transistors, NXP offers transistors like the BFU530WX that are pivotal in applications requiring high frequency, low noise performance. The company’s commitment to maintaining high standards, such as RoHS compliance and the adoption of AEC-Q101 standards for parts like the BFU530WX, attests to its dedication to quality and reliability in demanding electronic environments.

Where to Find BFU530WX by NXP Semiconductors

The BFU530WX can be searched via findchips.com, which will assist potential buyers in examining availability and pricing from various suppliers. Historically, it has been available through distributors such as EBV Elektronik, Mouser Electronics, and DigiKey, among others. Given the dynamics of stock and pricing, it is recommended to visit findchips.com to grasp the most current availability data. Additionally, for exploring alternative parts, the link for RF Small Signal Bipolar Transistors can guide you in finding similar components offered by NXP Semiconductors or other manufacturers.

Compare pricing for BFU530WX and other RF Small Signal Bipolar Transistors / Transistors at findchips.com