Overview of C1608X5R1V225K080AC by TDK Corporation
The C1608X5R1V225K080AC by TDK Corporation is a multilayer ceramic capacitor that operates with a capacitance of 2.2 µF and a rated voltage of 35V. This Ceramic Capacitors component features a tolerance range of ±10%, making it a reliable choice for stabilizing voltage and providing buffering in electronic circuits. The dielectric material used in this capacitor is ceramic, specifically with an X5R dielectric characteristic, which is known for its ability to retain a high capacitance value over varying temperatures and voltages.
Measuring 1.6 x 0.8 x 0.8 mm, this small-sized component, designated with the size code 0603, is designed for surface mount (SMT) installation, simplifying assembly processes on printed circuit boards (PCBs). It has a temperature range from -55 °C to 85 °C, allowing it to perform under a broad spectrum of environmental conditions. The component’s terminals are finished with Matte Tin (Sn) with a Nickel (Ni) barrier, providing robust resistance against oxidation. The C1608X5R1V225K080AC comes in tape and reel packaging, specifically in 7-inch reels, facilitating automated assembly processes.
Designated as RoHS-compliant and following the REACH compliance code, this capacitor adheres to strict environmental standards, avoiding the use of hazardous substances in its manufacturing. With a factory lead time of 24 weeks as of the current writing, availability can be planned accordingly in production schedules.
Industry Applications for C1608X5R1V225K080AC
- Consumer Electronics: In consumer electronics such as smartphones, laptops, and smart watches, the C1608X5R1V225K080AC could potentially be utilized to stabilize power supply and ensure efficient operation of the device under varying environmental conditions due to its reliable temperature coefficient and capacitance properties.
- Industrial Automation: This capacitor might be found in control systems for manufacturing robots or assembly lines, where precise voltage control is necessary for accuracy and dependability.
- Computing and Data Storage: It could serve in stabilizing voltage and decoupling applications within servers and storage devices, which require consistent performance over a range of temperatures and operating conditions.
- Telecommunications: The C1608X5R1V225K080AC might be used in telecommunications equipment where temperature fluctuations are common, helping maintain device performance without interruption.
Note, these potential applications are conceptual, depending on various factors including but not limited to the specific requirements of the products, and need further verification and testing by professional engineers to ensure they meet all necessary standards and performance criteria.
About TDK Corporation
TDK Corporation is a prominent manufacturer in the electronics market, specializing in various types of capacitors, including Ceramic Capacitors. They are known for their commitment to quality and innovation, constantly developing products like the C1608X5R1V225K080AC that meet rigorous industry standards and customer demands. TDK’s products are widely utilized in fields ranging from consumer electronics to industrial solutions, highlighting their expertise and reliability as a supplier of electronic components.
Where to Find C1608X5R1V225K080AC by TDK Corporation
To source the C1608X5R1V225K080AC, interested buyers should visit findchips.com, where they can also compare alternate parts. Traditionally, this part has been distributed through vendors like Chip1Stop, DigiKey, and Mouser Electronics, among others. Availability and pricing fluctuate; consequently, checking the current stock through FindChips is beneficial. For alternative or similar products from TDK or other manufacturers, browsing the Ceramic Capacitors section will prove resourceful.