Overview of CL05A105KA5NQNC by Samsung Electro-Mechanics
The CL05A105KA5NQNC by Samsung Electro-Mechanics is a multilayer ceramic capacitor (MLCC) designed for surface mount technology applications. It features a capacitance value of 1 µF and a rated DC voltage of 25 V, making it suitable for general-purpose applications across a variety of voltage ranges. The capacitor operates within a temperature range of -55º to +85ºC and employs an X5R dielectric material, noted for its stability over a broad temperature and voltage spectrum.
This MLCC part, housed in a compact 0402 package measuring merely 1 mm by 0.5 mm with a height of 0.6 mm, is tailored for miniature applications where space constraints are critical. Moreover, it adheres to stringent environmental standards including RoHS compliance, absence of lead (Pb-free), and REACH compliance, ensuring its suitability for global electronic markets. With its rectangular package and wraparound terminal shape featuring a Matte Tin (Sn) with Nickel (Ni) barrier finish, this component promotes enhanced solderability and mechanical robustness.
One crucial attribute that sets this part apart is its factory lead time, which is currently set at 20 weeks as of the current writing. This lead time could be significant for supply chain and project planning considerations in manufacturing and development processes.
Industry Applications for CL05A105KA5NQNC
The adaptable specifications and environmental compliance of the CL05A105KA5NQNC make it potentially suitable for various high-tech industries. Below are some conceptual applications:
- Consumer Electronics: Potentially used in devices like smartphones, tablets, and wearables, where compact and efficient components are crucial. The size and temperature stability can be particularly beneficial in densely packed electronic assemblies.
- Telecommunications: Could be utilized in communication infrastructure equipment where stability across a range of environmental conditions is needed. The ceramic capacitor might help stabilize voltage and filter noise in these applications.
- Industrial Automation: This capacitor might be incorporated in control systems and sensors that require consistent performance over varying temperatures and voltages, a typical demand in industrial settings.
- Computing and Data Storage: Potential usage in servers and storage devices, where reliability and long term stability of components are key. The X5R temperature characteristics of this capacitor could ensure stability in the flux of operational temperatures.
Note, these potential industry applications are illustrative and would require detailed evaluation by engineering and design teams to ensure compliance with specific operational standards and application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, established in the early 1970s, has been a pivotal player in the electronics market, particularly noted for its robust range of capacitors, including multilayer ceramic capacitors (MLCCs). The company’s capacitors are embedded in various technology sectors, leveraging high-quality manufacturing processes and extensive R&D to produce capacitors of high reliability and performance.
Samsung’s expertise in the Ceramic Capacitors market is well recognized, with innovations in materials technology and product design that enhance the performance of electronic products across global industries. CL05A105KA5NQNC is a testament to this innovation, offering specifications suitable for a myriad of electronic applications.
Where to Find CL05A105KA5NQNC by Samsung Electro-Mechanics
For interested buyers looking to procure the CL05A105KA5NQNC, it is advisable to leverage platforms like findchips.com for real-time inventory status and pricing from various distributors. This part has been listed historically at distributors such as LCSC, Mouser Electronics, DigiKey, and Newark among others. However, current availability can fluctuate, and visiting findchips.com will provide the most up-to-date information.
To explore alternatives in the Ceramic Capacitors category that might be offered by Samsung Electro-Mechanics or other manufacturers, using the parametric search options available at FindChips can be exceptionally beneficial.