Overview of CL10B105KP8NNNC by Samsung Electro-Mechanics
The CL10B105KP8NNNC by Samsung Electro-Mechanics is a multi-layer ceramic capacitor (MLCC) with a capacitance of 1 µF and a rated DC voltage of 10V. It features ±10% capacitance tolerance and utilizes the X7R dielectric material, making it suitable for a broad range of operating temperatures from -55°C to +125°C. This capacitor comes in a compact 0603 (1.6mm x 0.8mm) package, characterized by its surface mount technology (SMT), which is conducive to automated assembly processes.
Samsung’s CL10B105KP8NNNC belongs to their CL Series and is a popular choice in electronic circuits due to its reliability and versatility. The part is both RoHS compliant and lead-free (Pb-free), indicating adherence to current environmental regulations concerning hazardous substances. Its construction includes a nickel barrier and a matte tin finish on the terminals, enhancing its solderability and resistance to oxidation.
Industry Applications for CL10B105KP8NNNC
The general-purpose nature of the CL10B105KP8NNNC makes it potentially suitable for various applications across different industries. The following list explores several industries where this capacitor could be integrated, based on its electrical and physical characteristics:
- Consumer Electronics: This capacitor might find applications in devices such as smart phones, tablets, and other portable electronics where stable capacitive properties over a range of temperatures are needed.
- Computing and Data Storage: In the computing sector, the CL10B105KP8NNNC could be used in servers, SSDs, and network routers to help stabilize voltage and filter noise in power supply circuits.
- Telecommunications: Its capability to offer reliable performance under a range of environmental conditions makes it a candidate for telecommunications equipment, potentially supporting applications that require extended temperature ranges and stable electrical characteristics.
Note, the potential industry applications outlined above require thorough evaluation by engineering teams to ensure that the parts comply with specific standards and requirements of each application.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, established in 1973, has grown to become a leading global manufacturer specializing in advanced electronic components, including a variety of capacitors. Their product portfolio in Ceramic Capacitors is extensive, reflecting innovations in design and manufacturing. They produce capacitors that are highly regarded for their quality and reliability, suitable for various high-tech industries.
The CL10B105KP8NNNC, as part of this product family, exemplifies their commitment to developing capacitors that meet rigorous performance standards while addressing the current demands for eco-friendly and high-efficiency components.
Where to Find CL10B105KP8NNNC by Samsung Electro-Mechanics
If you are looking to purchase the CL10B105KP8NNNC, it is recommended to visit findchips.com for the most up-to-date inventory and pricing information from various distributors. Historically, this part has been available at distributors such as LCSC, Avnet Asia, NexGen Digital, and Mouser Electronics among others. Users can also explore other Ceramic Capacitors that might be offered by Samsung Electro-Mechanics or other manufacturers for suitable alternatives.