CL21A476MQYNNNE by Samsung Electro-Mechanics

Overview of CL21A476MQYNNNE by Samsung Electro-Mechanics

The CL21A476MQYNNNE is a multi-layer ceramic capacitor (MLCC) with a capacitance of 47µF and a rated voltage of 6.3V. It features an X5R dielectric and is housed in an 0805 package size, measuring 2mm long by 1.25mm wide and 1.25mm tall. This part is designed for general-purpose applications, characterized by a ±20% tolerance and an operating temperature range from -55ºC to +85ºC. This component is RoHS compliant and supports surface mount technology (SMT), with terminals finished with a matte tin over a nickel barrier. It is packaged in a 7-inch reel, embossed plastic, suitable for automated assembly processes.

In terms of performance, the X5R dielectric offers stable characteristics under varying temperature and voltage conditions, with a temperature coefficient of 15% ppm/°C. This makes it a reliable choice for applications that experience fluctuating environmental conditions. According to the manufacturer’s data, this component is in an active phase of its life cycle and is reach and ECCN compliant, categorized under EAR99 for export. As of the current writing, the factory lead time is 20 weeks, but this may vary based on global supply chain conditions.

Industry Applications for CL21A476MQYNNNE

Given the specifications and capabilities of the CL21A476MQYNNNE, this ceramic capacitor might be a suitable component for multiple technology-focused industries. Its robust temperature range and capacitance value allow it to be potentially applicable in various high-demand applications.

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize this capacitor due to its stable capacitive properties and compact size. Its general-purpose nature and RoHS compliance also support widespread use in consumer-grade electronics.
  • Telecommunications: In telecommunications equipment, maintaining signal integrity is crucial. The stability provided by the X5R dielectric could potentially make this capacitor a candidate for signal conditioning roles within networking gear and communication infrastructures.
  • Industrial Automation: In automated manufacturing equipment, reliable operation under varying environmental conditions is necessary. The MLCC’s ability to operate effectively over a broad temperature range might make it ideal for use in control circuits within industrial automation systems.
  • Computing and Data Storage: High-performance servers and storage devices that require stable power supply circuits could potentially benefit from this type of capacitor for smoothing and filtering applications, where maintaining voltage stability is critical for data integrity.
  • Electronic Manufacturing: As an SMT-ready component, this MLCC is suitable for streamlined assembly on PCBs commonly used in both high and low-volume electronic manufacturing.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a globally recognized leader in the development and manufacturing of electronic components, specializes in a wide range of capacitor technologies, with a particular strength in Ceramic Capacitors. The company is known for its innovation and commitment to quality in producing components that meet rigorous industry standards. Products like the CL21A476MQYNNNE and other similar MLCCs highlight their expertise in offering capacitors that provide reliability and performance across various applications and industries. Samsung Electro-Mechanics continues to invest in research and development to push the boundaries of what’s possible within electronic component technology.

Where to Find CL21A476MQYNNNE by Samsung Electro-Mechanics

To source the CL21A476MQYNNNE ceramic capacitor or to explore alternate parts, interested buyers can visit Findchips.com. By searching within the Ceramic Capacitors category, users can compare this part against others from Samsung Electro-Mechanics or other manufacturers. Historically, this part has been available from distributors like LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for current stock levels and pricing, it’s advisable to check directly on Findchips.com.

Compare pricing for CL21A476MQYNNNE and other Ceramic Capacitors at findchips.com