CL31A106KAHNNNE by Samsung Electro-Mechanics

Overview of CL31A106KAHNNNE by Samsung Electro-Mechanics

The CL31A106KAHNNNE is a Multilayer Ceramic Capacitor (MLCC) from Samsung Electro-Mechanics. This component, encapsulated in a 1206 [3216 metric] package, offers a capacitance of 10 µF with a ±10% tolerance and operates over a voltage range up to 25V. Characterized by an X5R dielectric, it stands out with a dimensional outline of 3.2mm in length and 1.6mm in width, featuring a height measurement of only 1.8mm. It is designed for surface mounting, using embossed plastic in a 7-inch reel format, suitable for automated assembly processes.

Rated for a temperature range from -55ºC to +85ºC, this Ceramic Capacitor ensures reliability and performance under varied environmental conditions. Compliance with RoHS and REACH standards validates its environmental compatibility across global markets, and being EAR99 classified under ECCN, it faces no or minimal export restrictions. Notably, the part is ‘Pbfree,’ which denotes its lead-free composition, and the terminal finishes include Matte Tin (Sn) with a Nickel (Ni) barrier, endorsing its durability and solderability.

Industry Applications for CL31A106KAHNNNE

The CL31A106KAHNNNE with its electrical characteristics and environmental compliance is potentially a good choice for a wide array of applications across different industries. Below are several possible use cases:

  • Consumer Electronics: In devices such as smartphones, tablets, and other compact consumer electronics, this capacitor could potentially manage power supply fluctuations effectively. Its small size and substantial capacitance make it suitable for smoothing and decoupling applications within densely packed circuit boards.
  • Telecommunications: Communication devices and infrastructure equipment, where stability and reliability are crucial, could possibly benefit from this capacitor’s ability to operate across a broad range of temperatures and under stringent conditions.
  • Computing and Data Storage: In laptops, servers, and storage devices, this type of capacitor could potentially aid in ensuring the stable operation of power supplies and the protection of data integrity during voltage variations.
  • Industrial Automation: The robust operational temperature range and reliability might make it a fitting choice for automation machinery and control systems, which require continuous and dependable operation in varying environmental conditions.
  • Healthcare: Although not specifically designated for medical use in the Part Data Attributes, as a general-purpose capacitor, it might be used in non-critical healthcare equipment where reliable capacitor performance is necessary under different operational temperatures.

It’s crucial to note that these potential industry applications are merely illustrative and should be thoroughly analyzed and confirmed by engineering and design teams for adherence to specific industry standards and particular application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has grown to become a significant player in the electronics components industry, particularly in the realm of capacitors. The company specializes in developing and manufacturing a wide range of capacitors, including Ceramic Capacitors, highlighting their commitment to quality and innovation. With products like the CL31A106KAHNNNE and other similar components, Samsung Electro-Mechanics has established a repertoire for creating parts that meet rigorous specifications, suited for diverse applications across electronics sectors.

Where to Find CL31A106KAHNNNE by Samsung Electro-Mechanics

To procure the CL31A106KAHNNNE, it is advisable to utilize platforms like findchips.com to review current stock levels and pricing from various distributors. Historically, distributors such as LCSC, Avnet Asia, and DigiKey have listed this component, but for the latest availability and competitive pricing, checking on findchips.com is recommended. Additionally, for those seeking alternatives or examining other capacitors produced by Samsung Electro-Mechanics or different manufacturers, the Ceramic Capacitors page on findchips.com might be a resourceful link.

Compare pricing for CL31A106KAHNNNE and other Ceramic Capacitors at findchips.com