CL31B225KBHNNNE by Samsung Electro-Mechanics

Overview of CL31B225KBHNNNE by Samsung Electro-Mechanics

The CL31B225KBHNNNE is a chip ceramic capacitor with a capacitance of 2.2 µF and a rated DC voltage (URdc) of 50V. This multi-layer ceramic capacitor (MLCC) belongs to the X7R dielectric class, which implies a temperature coefficient of approximately 15% ppm/°C, providing stable electrical characteristics across a temperature range of -55ºC to +125ºC. Casually referred to in the industry as a 1206 package, this capacitor measures 3.2 mm in length and 1.6 mm in width and height. It also features a surface-mount technology (SMT) with a rectangular package and wraparound terminal shape finished with Matte Tin (Sn) with a Nickel (Ni) barrier.

Manufactured by Samsung Electro-Mechanics, a leader in the electronic component industry, this capacitor adheres to stringent environmental and safety standards, including Pb-free, RoHS, and REACH compliance codes. Its current life cycle status is active, making it a reliable component for new designs and ongoing production, with a factory lead time of 20 weeks as of the current writing.

Industry Applications for CL31B225KBHNNNE

Due to its robust design and electrical properties, the CL31B225KBHNNNE is ideally suited for various technological applications. Here are a few industries where this component could potentially find applications:

  • Consumer Electronics: This capacitor might be effectively utilized in devices requiring stable voltage and charge retention over a broad temperature range, especially in high-density gadgets such as smartphones, tablets, or laptops.
  • Industrial Automation: Its reliability across temperature extremes makes it potentially useful in industrial electronics where machinery often operates under harsh conditions.
  • Telecommunications: In communication equipment, stable capacitance over temperature variations is crucial, and therefore, the CL31B225KBHNNNE could be a considerable asset for ensuring reliable performance.
  • Computing and Data Storage: Data centers and storage systems that require consistent performance with minimal downtime might benefit from integrating such reliable components.

Note: These potential industry applications are conceptual and would require thorough analysis and verification by engineering teams to ensure adherence to specific standards and design requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, known for its high-quality electronic components, specializes in producing a variety of capacitors, particularly Ceramic Capacitors. Their capacitors are integral in many electronic devices due to their dependability and innovations in miniaturization and enhanced functionality. The CL31B225KBHNNNE is a testament to their expertise in capacitor manufacturing, with its precise construction and adherence to international standards, symbolizing their commitment to quality and performance.

Where to Find CL31B225KBHNNNE by Samsung Electro-Mechanics

To source the CL31B225KBHNNNE or other similar Ceramic Capacitors, visit findchips.com. This site offers comprehensive information on stock levels, pricing, and distributor options. Historically, distributors such as LCSC, Avnet Asia, Avnet Americas, Future Electronics, Mouser Electronics, DigiKey, and Farnell have carried this part, but for current availability and pricing, findchips.com provides the latest data.

Compare pricing for CL31B225KBHNNNE and other Ceramic Capacitors at findchips.com