CR-1220/FCN by Panasonic Electronic Components

Overview of CR-1220/FCN by Panasonic Electronic Components

The CR-1220/FCN by Panasonic Electronic Components is a primary battery with a lithium manganese dioxide chemistry, designed in a compact coin cell form factor. This battery measures 12.5 mm in diameter and 2 mm in height, with a voltage of 3V and a capacity of 0.035 Ah. These characteristics make it highly suitable for devices requiring a reliable power source with minimal space occupancy.

Panasonic has positioned CR-1220/FCN as part of its active product lifecycle, indicating ongoing manufacture and support. It adheres to the RoHS compliance, ensuring that it is manufactured without harmful substances, aligning with global environmental standards.

Industry Applications for CR-1220/FCN

The versatile attributes of the CR-1220/FCN make it potentially suitable for a variety of technical applications across different industries. Its compact size, stable voltage output, and wide operating temperature range (-30 °C to +60 °C) enable its integration in a range of electronic devices. Following are some potential industries and applications:

  • Consumer Electronics: It could be used in portable electronics such as wristwatches, calculators, and hearing aids. The compact size and tab terminals facilitate easy integration into the small-scale internal architectures of consumer gadgets.
  • Medical Imaging: Given its reliable power output and compact footprint, this battery might power small medical devices used in outpatient imaging procedures, where portability is crucial.
  • Telecommunications: Small scale remote sensing devices used in telecommunications infrastructure might incorporate this battery type due to its endurance in varying temperature conditions and long shelf life.
  • Computing and Data Storage: Backup power for real-time clocks in computers and servers could also be a potential use case, ensuring timekeeping accuracy during power outages.

Note: These suggested industry applications are illustrative and should be analyzed and verified by engineering and design teams for specific application standards and requirements.

About Panasonic Electronic Components

Panasonic is a globally recognized leader in the development and manufacture of electronic components, including a wide range of batteries. The company’s battery division is renowned for its innovation in battery technology, producing reliable and high-quality products like the CR-1220/FCN. Panasonic develops batteries that cater to the demands of various sectors including consumer electronics, automotive, industrial applications, and more. Known for its commitment to sustainability and environmental responsibility, Panasonic ensures that its products, including batteries, comply with global environmental standards such as RoHS.

Where to Find CR-1220/FCN by Panasonic Electronic Components

To procure the CR-1220/FCN, buyers are advised to visit findchips.com, where they can research inventory availability and pricing from various distributors. Historically, this battery has been available at distributors such as Avnet Abacus, Sager, Future Electronics, Mouser Electronics, and DigiKey. To explore alternative parts or similar batteries offered by Panasonic Electronic Components or other manufacturers, use the Batteries link on findchips.com.

As inventory levels and pricing may vary, visiting findchips.com will provide the most current and comprehensive purchasing information.

Compare pricing for CR-1220/FCN and other Batteries at findchips.com