Overview of CRCW040222R0FKED by Vishay Intertechnologies
The CRCW040222R0FKED is a surface-mount, fixed resistor, characterized by its metal glaze/thick film technology. It has a resistance value of 22 ohms, a power rating of 0.063 watts, and operates within a voltage rating of 50 volts. This particular model exhibits a precision resistance tolerance of ±1% and a temperature coefficient of 100 ppm/°C, making it reliable for applications requiring stable performance across varying temperatures.
Manufactured by Vishay Intertechnologies, a leader in the electronic components industry, this resistor type is constructed in a small 0402 package which measures just 1 mm x 0.5 mm in size. It adheres to RoHS and REACH compliance, ensuring environmental safety by avoidance of harmful substances. Moreover, it is AEC-Q200 qualified, indicating suitability for automotive applications owing to its robustness against environmental and mechanical stress. The offered component features a wraparound terminal finish of matte tin over nickel, which is crucial for effective solderability and long-term reliability.
Availability of this component is subject to a factory lead time, which, as of the current writing, stands at approximately 16 weeks and 4 days, highlighting the need for planning in procurement strategies.
Industry Applications for CRCW040222R0FKED
The CRCW040222R0FKED serves a vast range of potential applications within various technological domains. Its specifications cater to requirements that are critical in several industries. Here are illustrative industry examples:
- Automotive Electronics: Due to its AEC-Q200 qualification, this resistor could potentially be incorporated in automotive control units, environmental sensors, or infotainment systems, where stability and reliability are crucial under extreme conditions.
- Consumer Electronics: The miniature size and precision tolerance of this resistor make it ideal for use in portable electronic devices such as smartphones and tablets, potentially contributing to precise voltage regulation and power management circuits.
- Telecommunications: In telecommunication hardware, precise and stable resistors like the CRCW040222R0FKED can be used to manage signal integrity, possibly in RF applications and base station equipment.
- Computing and Data Storage: Its high reliability and consistent performance could make it suitable for use in server power supplies and storage systems, where precision is needed to maintain system stability and performance.
- Healthcare: In medical devices, where accuracy is imperative, the specific tolerance and temperature coefficient of this resistor could potentially be used for sensitive electronics used in diagnostic and monitoring equipment.
Please note, these potential industry applications are conceptual and require thorough verification by engineering teams to ensure compatibility with specific systems and adherence to industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a renowned name in the field of electronic components, particularly known for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. The company produces a variety of resistors that cater to almost every sector in electronics, from industrial, automotive to consumer electronics. CRCW040222R0FKED is part of Vishay’s CRCW series, known for their reliability, precision, and durability. These resistors are typically used where space is at a premium and performance cannot be compromised, reflecting Vishay’s commitment to providing solutions that meet rigorous industry demands.
Where to Find CRCW040222R0FKED by Vishay Intertechnologies
To source the CRCW040222R0FKED resistor, findchips.com is an excellent starting point. On this platform, you can check current stock levels, compare pricing from various distributors, and obtain the latest procurement options. Historically, this part has been available from distributors such as LCSC, TME, and Mouser Electronics. However, availability can vary, so utilizing findchips.com to access real-time data is highly advised.
To explore alternatives within the Metal Glaze/Thick Film Resistors category, use the same link to compare parts from both Vishay and other manufacturers, ensuring you find the best fit for your specific application needs.