Overview of CRCW06031K00FKEAC by Vishay Intertechnologies
The CRCW06031K00FKEAC is a fixed resistor that falls under the Metal Glaze/Thick Film Resistors subcategory, recognized for its durability and reliability in various applications. Manufactured by Vishay Intertechnologies, this resistor features a thick film technology with a resistance of 1000 ohms and a tight tolerance of ±1%. It is designed in a compact 0603 [1608 Metric] chip package, making it suitable for surface mount technology (SMT).
This part is capable of handling a power rating of 0.1W and operates efficiently across a substantial voltage range up to 75V. It maintains operational integrity in a broad temperature range from -55 °C to +155 °C, making it adaptable to varied environmental conditions. CRCW06031K00FKEAC is also compliant with RoHS, REACH, and carries an ECCN Code of EAR99, ensuring it meets global regulatory standards.
Industry Applications for CRCW06031K00FKEAC
Given its features and design, CRCW06031K00FKEAC potentially finds utility in several critical industries. Below are potential applications in selected industries, though these applications are conceptual and would require further verification by technical teams:
- Consumer Electronics: This part could potentially be used in the manufacturing of consumer electronic devices such as smartphones, tablets, and personal computers, where high precision and stability are required even in compact components.
- Energy and Power Systems: The resistor might be used in power supply circuits, helping to manage voltage and current levels, thus ensuring stable operation and extending the lifespan of various components within power systems.
- Telecommunications: Inside telecommunications equipment, this resistor potentially serves a key role in signal processing equipment, ensuring accurate signal transmission and reception by maintaining precise resistance values.
- Automotive: If applicable standards such as AEC-Q200 were met, this resistor could potentially be integrated into automotive electronics such as engine control units and infotainment systems.
It is important to note that these potential industry applications are hypothetical and would need an in-depth analysis to confirm compatibility and adherence to specific standards and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a globally recognized leader in the manufacture of electronic components, particularly known for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. CRCW06031K00FKEAC is representative of Vishay’s commitment to quality and innovation in this sector. The company produces a variety of similar parts, which are praised for their reliability and performance in demanding applications across all sectors of electronics. Vishay’s products are designed with attention to compliance and environmental sustainability, adhering to international standards such as RoHS and REACH.
Where to Find CRCW06031K00FKEAC by Vishay Intertechnologies
To purchase CRCW06031K00FKEAC, findchips.com is an excellent resource. This platform provides up-to-date availability, pricing information, and detailed specifications. Historically, this part has been available through various distributors, such as LCSC, Mouser Electronics, and Avnet Americas, though actual stock levels fluctuate. For alternate parts or related components from Vishay Intertechnologies or other manufacturers, searching under Metal Glaze/Thick Film Resistors on findchips.com can be very helpful.