Overview of 293D106X9025C2TE3 by Vishay Intertechnologies
The part 293D106X9025C2TE3 is a tantalum, polarized capacitor with a solid (dry) dielectric material. These capacitors are known for their durability and stability under operational stress, making them suitable for a variety of electronic applications. This specific model from Vishay Intertechnologies features a capacitance value of 10 µF and a rated DC voltage of 25V. Offered in a 2312 chip package, it is designed for surface mount technology, making it an ideal choice for compact electronic assemblies.
The capacitor’s rectangular, surface mount package measures 6mm in length, 3.2mm in width, and 2.5mm in height. Its tolerance levels for both positive and negative ranges are at 10%. It operates effectively across a wide temperature range from -55 °C to +125 °C, which confirms its reliability in varying environmental conditions. Additionally, its Equivalent Series Resistance (ESR) is 1500 mΩ, and it has a ripple current specification of 108 mA.
Vishay Intertechnologies certifies the 293D106X9025C2TE3 as RoHS compliant and meets the REACH compliance code. The quoted factory lead time for this product is currently 14 weeks and 1 day, as of the latest available data.
Industry Applications for 293D106X9025C2TE3
The variety of features of the 293D106X9025C2TE3 tantalum capacitor makes it potentially useful in several industry applications:
- Consumer Electronics: Potential use cases include power supply filtering in personal computing devices, smartphones, and audio/video equipment, where stability and reliability over a broad temperature range could be crucial.
- Telecommunications: This capacitor might be used in telecommunication equipment like routers and switches, where a low ESR and reliable operation under varying environmental conditions are essential.
- Industrial Automation: It could potentially serve in control systems equipment where precise controlling and regulation of voltage are needed across a range of operating temperatures.
- Computing and Data Storage: Given its specific tolerance levels and low leakage current, it might be suitable for server power supplies and other data storage applications that require dependable and constant power supply.
Note that these potential applications are conceptual and should be validated by a technical team for compliance with applicable standards and specific use case conditions.
About Vishay Intertechnologies
Vishay Intertechnologies is a globally recognized leader in the manufacture of discrete semiconductors and passive electronic components. Within the spectrum of passive electronic parts, Vishay’s expertise in the realm of Fixed Capacitors is particularly significant. They produce a wide variety of capacitor types, including tantalum, ceramic, film, and polymer capacitors.
The 293D106X9025C2TE3 is a notable example of their high-quality fixed capacitors that offer both performance and reliability. This part exemplifies their commitment to meeting the evolving needs of modern circuit designs and broadening the application range of their products.
Where to Find 293D106X9025C2TE3 by Vishay Intertechnologies
Procuring the 293D106X9025C2TE3 tantalum capacitor is made convenient through our site, FindChips.com. You can also explore other Fixed Capacitors that might meet your specific needs on our platform. Historically, distributors like Mouser Electronics, TME, and Digi-Key have stocked this part. However, for the most current availability and pricing information, it is best to check directly on FindChips.com.