MP2483DQ-LF-Z by Monolithic Power Systems

Overview of MP2483DQ-LF-Z by Monolithic Power Systems

The MP2483DQ-LF-Z by Monolithic Power Systems is a LED driver integrated circuit that operates specifically with 1 LED segment. It is housed in a compact 3 x 3 mm, 10-pin QFN package, delivering a robust package type well-suited for space-sensitive applications. Featuring an output current management of up to 2.5A, this driver supports diverse power supply options such as 5V, 9V, 12V, 15V, 18V, and up to 24V, rendering it highly versatile for various LED applications.

Significantly, the MP2483DQ-LF-Z belongs to the electronic parts subcategory of Display Drivers, a crucial segment in the Drivers And Interfaces category. It supports a maximum supply voltage of 55V, adheres to a no-lead terminal form and is capable of withstanding an operating temperature range from -40°C to +85°C. It’s a product designed to comply with the latest industry standards, including Pb-free and RoHS compliance. This IC is characterized by its efficiency and reliability in driving LED configurations, enhancing display performance while maintaining energy efficiency.

Industry Applications for MP2483DQ-LF-Z

The versatile electrical and operational features of the MP2483DQ-LF-Z make it potentially suitable for an array of industry applications. Here are illustrative examples of industries and related components or end products where this LED driver might be employed, though these applications should be validated by engineering teams specific to each context:

  • Consumer Electronics: This driver could be used in LED backlighting systems for smart watches, TVs, and smartphones where compact, efficient power management is crucial.
  • Industrial Automation: In industrial control panels, the MP2483DQ-LF-Z might be used to drive status indicator LEDs or small, informative display screens.
  • Aerospace and Defense: For critical instrumentation and cabin lighting in aerospace, this LED driver could offer the reliability and efficiency needed, given its wide operating temperature range and robust voltage capacity.
  • Lighting Solutions: Commercial and residential smart lighting solutions that require adaptable drivers for different LED configurations could benefit from employing the MP2483DQ-LF-Z.
  • Medical Devices: Used in medical imaging and diagnostic equipment, where precise and dependable LED operation is essential for accurate readings and patient safety.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by design teams for meeting specific application requirements.

About Monolithic Power Systems

Monolithic Power Systems, Inc. (MPS) is a leading company in the semiconductor industry, specializing particularly in power solutions. Their product range covers a wide spectrum within the Display Drivers and other drivers and interfaces, ensuring high performance and efficiency. MPS is known for innovative technologies that integrate advanced monolithic processes and system knowledge to deliver scalable power solutions. Their efforts are reflected in products like MP2483DQ-LF-Z, among other similar high-efficiency drivers designed to optimize the performance and energy management in various applications.

Where to Find MP2483DQ-LF-Z by Monolithic Power Systems

To locate or purchase the MP2483DQ-LF-Z, your best resource is conducting a search on findchips.com. Here, you can also explore other Display Drivers which might meet your specific needs. Distributors that have historically stocked MP2483DQ-LF-Z include Win Source Electronics, Avnet Americas, Future Electronics, Mouser Electronics, Avnet Silica, and DigiKey, although inventory levels and availability can vary. Visiting findchips.com will provide current stock levels and competitive pricing details.

Compare pricing for MP2483DQ-LF-Z and other Display Drivers at findchips.com