TESEO-LIV3F by STMicroelectronics

Overview of TESEO-LIV3F by STMicroelectronics

The TESEO-LIV3F by STMicroelectronics is a high-performance tiny GNSS module that operates as an RF receiver with a frequency of 1.57542 GHz. Designed for robust environmental conditions, it functions optimally across a temperature range from -40 to 85 degrees Celsius. This component is notable for its high position accuracy of 1.5 meters and supports a variety of module interfaces including I2C and UART, enhancing its adaptability in complex designs. The module adheres to the NMEA protocol, and it operates within a supply voltage range from a minimum of 2.1V to a maximum of 4.3V.

The device comes in a low-profile 18-pin LCC (Leadless Chip Carrier) package, measuring 10.1 mm in length and 9.7 mm in width, with a seated height maximum of 2.3 mm. This makes the TESEO-LIV3F ideal for applications where space is at a premium but performance cannot be compromised. As an added advantage for global distribution and usage, it is RoHS compliant and has a lifecycle status of active, suggesting steady manufacturer support and availability. Among its certifications, it has an ECCN code of 7A994 and an HTS code of 8542.39.00.01, with a factory lead time of 18 weeks and 3 days as of the current writing.

Industry Applications for TESEO-LIV3F

The TESEO-LIV3F, with its precise positioning and robust performance, is suitable for various industries requiring highly accurate location services. The possible applications for this GNSS module are diverse, provided they are analyzed and verified by engineering and design teams according to specific industry standards and requirements.

  • Transportation and Logistics: TESEO-LIV3F could potentially be integrated into tracking systems for fleet monitoring, providing real-time data and improvements in route planning and vehicle management. Its small form factor and high positional accuracy make it suitable for these applications.
  • Aerospace and Defense: Given the strict requirements for navigational accuracy in this field, the TESEO-LIV3F might be used in unmanned aerial vehicles (UAVs) for both navigation and control, assuming adherence to any necessary military or aerospace standards.
  • Robotics and Drones: For autonomous robots and commercial drones where precise navigation is crucial, the TESEO-LIV3F can potentially offer the needed reliability and precision, assuming appropriate compliance checks and integration studies are completed.

Note: These potential applications are conceptual/illustrative and require thorough assessment and validation by professional teams suited to each industry.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, particularly known for its substantial contributions to the Other Telecom ICs sector. The company focuses on delivering a wide array of microelectronic components that power a diverse range of electronic applications across multiple industries. The TESEO-LIV3F is a testament to STMicroelectronics’ commitment to innovation in telecommunication circuits, showcasing their ability to produce components that offer precision, integration and environmental resilience.

Where to Find TESEO-LIV3F by STMicroelectronics

To purchase the TESEO-LIV3F, it is recommended to check on findchips.com. By using the site, you can access up-to-date stock levels and pricing from various distributors. Historically, the part has been available from distributors including EBV Elektronik, Chip1Stop, Avnet Silica, Future Electronics, and Mouser Electronics, among others. However, for the most current availability and best pricing options, potential buyers should use findchips.com.

Beyond TESEO-LIV3F, the platform also allows comparison and research on alternate parts within the Other Telecom ICs subcategory to find suitable replacements or variants offered by STMicroelectronics or other manufacturers.

Compare pricing for TESEO-LIV3F and other Other Telecom ICs / Telecommunication Circuits at findchips.com