Overview of MW6S004NT1 by NXP Semiconductors
The MW6S004NT1 is categorized under the subcategory of RF Power Field-Effect Transistors, which are a specific type of transistors designed specifically for high-frequency, radio-frequency (RF) applications. It is an N-channel, metal-oxide semiconductor field-effect transistor (MOSFET) with an input capacitance and power output that make it suitable for RF amplification. Typical specifications for the MW6S004NT1 include a drain-source voltage (Vds) of 68 V, an operating frequency range from 1 MHz to 2,000 MHz, encapsulated in a PLD-1.5-4 package with four pins, operating in the L-Band frequency range.
The device is primarily made from silicon, employing an enhancement mode of operation. Additionally, it is designed to handle high temperatures, up to a maximum of 150°C. Importantly, the product is RoHS compliant, emphasizing its adherence to environmental standards concerning the restriction of hazardous substances. It features a factory lead time of 10 weeks at the time of writing.
Industry Applications for MW6S004NT1
The MW6S004NT1, like many RF MOSFETs, is critical in a variety of technical applications where RF power amplification is required. Below are potential industry applications for this specific model:
- Consumer Electronics: MW6S004NT1 might be employed in home communication devices like cordless phones or in RF remote control units, where reliable RF communication is crucial. The broad frequency range and high temperature handling capability ensure performance stability in consumer electronics environments.
- Audio and Video Systems: In the production of both audio and video systems, such as professional-grade audio equipment or broadcast video transmitters, robust RF performance can be crucial. MW6S004NT1 could potentially provide the necessary RF power amplification to enhance signal reliability and quality in these systems.
Note that these uses are conceptual illustrations and must be thoroughly analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is known for its broad range of reliable and innovative semiconductor solutions, particularly in the field of transistors. Within the specific scope of RF Power Field-Effect Transistors, NXP offers products like the MW6S004NT1 which provide key solutions for RF power needs in various industries. The company’s focus on advanced technological development for RF MOSFETs ensures components are ideally tailored for high performance and efficiency. Besides MW6S004NT1, NXP manufactures a variety of similar parts, reinforcing its commitment and presence in the RF component market.
Where to Find MW6S004NT1 by NXP Semiconductors
To find MW6S004NT1 or explore other RF Power Field-Effect Transistors, consider using platforms like Findchips.com. This site allows you to check current stock levels and pricing from various distributors. Historically, distributors where MW6S004NT1 has been available include EBV Elektronik, Chip1Stop, Avnet Silica, Richardson RFPD, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, although stock levels vary.