Overview of XCZU9EG-2FFVB1156I by AMD
The XCZU9EG-2FFVB1156I is part of AMD’s Zynq family, specifically within the Ultrascale+ series of FPGAs. This device integrates a Microprocessor unit utilizing CMOS technology and is encased in a fine-pitch ball grid array (FCBGA-1156) package. It features ARM Cortex-A53 and Cortex-R5 cores, offering a robust platform for complex computing tasks with a CPU speed of up to 1.5GHz. The product is designed for industrial environments, supporting operating temperatures from -40°C to +100°C, and meets industrial temperature grade specifications.
As part of the Other uPs/uCs/Peripheral ICs subcategory, this part adheres to stringent standards, including RoHS compliance, REACH compliance, and JESD-609 code e1. Notably, this part is noted for its reliability in demanding conditions with a moisture sensitivity level (MSL) of 4, indicating that it needs careful handling regarding moisture exposure. With its extensive functionality encapsulated in a high-pin count (1156 pins) package, this microprocessor circuit is a prime choice for developing high-performance, multifaceted applications.
Industry Applications for XCZU9EG-2FFVB1156I
The XCZU9EG-2FFVB1156I might find its applications in several industry areas due to its robust processing capabilities and adaptable architecture. Below are a few industry sectors where this microprocessor could potentially be utilized:
- Industrial Automation: The robustness provided by its wide operating temperature range and high processing power could potentially be suited for controlling complex industrial machinery and automation systems.
- Telecommunications: Given its high-speed processing capabilities and support for varied communications protocols (thanks to its ARM cores), this microprocessor might be used in equipment like routers, switches, and other network infrastructure components.
- Consumer Electronics: Its powerful multicore architecture can potentially facilitate rich multimedia experiences, making it suitable for high-performance consumer devices such as gaming consoles and smart home systems.
- Robotics and Drones: The combination of ARM Cortex-A53 and Cortex-R5 cores might provide the necessary computing power and real-time processing for autonomous robotic systems and drones.
- Computing and Data Storage: With its high CPU speed and robust packaging, this microprocessor could possibly serve in servers and storage systems, handling complex computations and data management tasks.
These potential industry applications are only illustrative and would require thorough evaluation and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About AMD
Advanced Micro Devices, Inc. (AMD), the manufacturer of XCZU9EG-2FFVB1156I, is a well-established name in the field of microprocessors and semiconductors. Within the realm of Other uPs/uCs/Peripheral ICs, AMD is renowned for creating advanced microprocessor units that cater to a wide range of technologies from personal computing devices to complex industrial systems. The Zynq Ultrascale+ series, where this particular product belongs, epitomizes the advanced integration of FPGA capabilities with high-performance ARM microprocessor technology, enabling sophisticated, high-speed computing applications across various sectors.
Where to Find XCZU9EG-2FFVB1156I by AMD
If you’re considering purchasing the XCZU9EG-2FFVB1156I, consider doing your research on findchips.com. Beyond finding this part, the site allows you to explore additional options within the Other uPs/uCs/Peripheral ICs subcategory, possibly also offered by AMD or other manufacturers. Historically, distributors such as Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part, though current availability and prices should be confirmed through findchips.com.