MPM3632CGQV-Z by Monolithic Power Systems

Overview of MPM3632CGQV-Z by Monolithic Power Systems

The MPM3632CGQV-Z by Monolithic Power Systems is a highly integrated, synchronous buck regulator. It operates at a switching frequency of up to 3 MHz and can function in temperatures as high as 125°C. The adjustable output regulator has a single output, adopting a synchronous buck (step down) topology. It supports an input voltage range from 4V to 18V, with a maximum output current capacity of 3A. Packaged in a compact QFN-20, this regulator is RoHS compliant and adheres to EAR99 ECCN code specifications.

The transit through its efficient control technique, pulse width modulation, is specifically designed for optimized performance across varied conditions. With a max output voltage capability of 5.5V and a minimum of 0.8V, this device finds its indispensability in applications requiring precise voltage regulation across a range of voltages. The miniature package, measuring a mere 5mm in length and 3mm in width, reflects the advanced technology utilized to meet automotive-grade temperature standards, making it a robust choice for high-performance applications.

Industry Applications for MPM3632CGQV-Z

The diverse range of features of the MPM3632CGQV-Z makes it a versatile component suitable for a variety of industry applications, though conceptual and subject to further verification for specific use-cases:

  • Consumer Electronics: In devices such as laptops, cameras, or advanced wearables, the MPM3632CGQV-Z could potentially help in managing efficient power distribution, essential for battery longevity and device reliability.
  • Telecommunications: The power management requirements of telecommunication infrastructure, like signal amplifiers or repeater stations, can benefit from the high efficiency and compact size offered by this part, potentially helping in maintaining continuous and reliable service.
  • Automotive: Although further analysis would be necessary, the strict automotive-grade temperature rating suggests that the MPM3632CGQV-Z could be used potentially in onboard applications that require reliable power regulation under varying thermal conditions.
  • Computing and Data Storage: Servers and storage units that require stable output voltages to prevent data corruption could potentially utilize this regulator. The high efficiency across a range of input voltages might also enhance power savings in large data centers.

Note, each potential application mentioned above would require a thorough examination by engineering teams to confirm compatibility with specific standards and requirements. The intended uses above are illustrative and expected to undergo compliance testing.

About Monolithic Power Systems

Monolithic Power Systems is a profound manufacturer in the field of high-performance power solutions. Within the broader spectrum of Switching Regulator or Controllers, the company is distinguished for its cutting-edge designs and robust technology that caters to a range of industries. MPM3632CGQV-Z is just one testament to their commitment to innovation and reliability in power management technology. Their portfolio boasts a wide array of similar parts, geared towards enhancing efficiency and performance across automotive, industrial, and consumer electronics sectors.

Where to Find MPM3632CGQV-Z by Monolithic Power Systems

To source the MPM3632CGQV-Z, we recommend visiting findchips.com. On this platform, you can also explore other Switching Regulator or Controllers by Monolithic Power Systems and different manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current stock levels and pricing, checking Findchips will give you the latest information.

Compare pricing for MPM3632CGQV-Z and other Switching Regulator or Controllers / Power Circuits at findchips.com