Overview of DS1682S+ by Analog Devices Inc.
The DS1682S+ is a total-elapsed-time recorder with an alarm, featuring an 8-SOIC_N-150_MIL package and 8 pins. It operates between -40°C to 85°C and integrates a real-time clock functionality designed essentially for tracking the total elapsed time. It’s a notable component in the Timers or RTCs subcategory of Microcontrollers and Processors. With a 32-bit time/event counter and non-volatile (NV) memory, this timer and real-time clock facilitates reliable data storage that does not require a constant power supply to maintain stored information.
Key attributes include a maximum clock frequency of 0.032 MHz and a serial interface capability (SERIAL(I2C), SERIAL, 2-WIRE) supporting easy integration into various electronic systems. Additional features such as an interrupt capability enhance its utility in complex applications requiring specific time-based actions. The component’s moisture sensitivity level is marked at 1, indicating high durability and reliability for varying environmental conditions. The DS1682S+ ensures compliance with RoHS, making it a suitable choice for use in environmentally conscious applications.
Industry Applications for DS1682S+
The versatility of the DS1682S+ makes it potentially suitable for a wide range of industries. However, owing to its unique features, some sectors might benefit more from its integration:
- Industrial Automation: In automated manufacturing processes, precise timing and control are paramount. The DS1682S+ can potentially be used to monitor and record operational times of machinery ensuring optimal use of each asset.
- Telecommunications: Telecommunication systems could use such a device to record system up times and maintenance intervals, possibly contributing to enhanced service reliability.
- Consumer Electronics: In devices such as smart home appliances, where keeping track of time-based functions is crucial, the DS1682S+ might be employed to assist in these tasks.
- Computing and Data Storage: DS1682S+ could be utilized in server farms to log operational data, helping in predictive maintenance and fault analysis.
- Electronic Manufacturing: During the assembly of electronic components, the time recorder can potentially help in tracking the process time and ensuring the adherence to manufacturing protocols.
Note: These potential industry applications are hypothetical and should be substantiated by an engineering team for compliance and suitability in specific environments and applications.
About Analog Devices Inc.
Analog Devices Inc., a highly regarded company in the electronics sector, specializes particularly in the development of processing and managing components. Within the realm of Timers or RTCs, Analog Devices stands out for creating components like the DS1682S+ that combine practicality with high performance. This specialization underscores their commitment to innovation in microcontrollers and processors, pushing forward the capabilities and integration of their products into a multitude of electronic applications.
Where to Find DS1682S+ by Analog Devices Inc.
To find the DS1682S+ by Analog Devices Inc., potential buyers should consider visiting findchips.com to explore current availability and pricing. On this platform, you can also explore alternatives within the Timers or RTCs category if other manufacturers offer components that might meet specific requirements. The part has historically been available at distributors such as Richardson RFPD, TME, Mouser Electronics, and Farnell, among others. However, real-time stock levels and pricing should be checked directly on FindChips to ensure availability.